Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
2,054
In Stock
1 : $17.12000
Bulk
Bulk
Obsolete230VACSquare - 119mm L x 119mm H38.00mm67.0 CFM (1.88m³/min)0.090 in H2O (22.4 Pa)BallTubeaxial-30.0dB7.50W1900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
868
In Stock
1 : $17.12000
Bulk
Bulk
Obsolete230VACSquare - 119mm L x 119mm H38.00mm49.4 CFM (1.38m³/min)0.059 in H2O (14.7 Pa)BallTubeaxial-28.0dB6.00W1450 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
9,156
In Stock
1 : $17.30000
Bulk
Bulk
Obsolete115VACSquare - 119mm L x 119mm H38.00mm67.0 CFM (1.88m³/min)0.098 in H2O (24.5 Pa)BallTubeaxial-30.0dB7.00W1950 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
5,101
In Stock
1 : $17.30000
Bulk
Bulk
Obsolete230VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.283 in H2O (70.5 Pa)BallTubeaxial-41.0dB14.00W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
4,081
In Stock
1 : $17.30000
Bulk
Bulk
Obsolete115VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.306 in H2O (76.4 Pa)BallTubeaxial-41.0dB14.50W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
2,701
In Stock
1 : $17.30000
Bulk
Bulk
Obsolete115VACSquare - 119mm L x 119mm H38.00mm88.2 CFM (2.47m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-37.0dB10.00W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
1,849
In Stock
1 : $17.30000
Bulk
Bulk
Obsolete115VACSquare - 119mm L x 119mm H38.00mm49.4 CFM (1.38m³/min)0.066 in H2O (16.6 Pa)BallTubeaxial-28.0dB5.50W1450 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
143
In Stock
1 : $70.67000
Bulk
Bulk
Obsolete220VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.302 in H2O (75.2 Pa)BallTubeaxial-41.0dB13.00W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
40
In Stock
20 : $16.34650
Bulk
Bulk
Obsolete230VACSquare - 119mm L x 119mm H38.00mm95.0 CFM (2.66m³/min)0.255 in H2O (63.7 Pa)BallTubeaxial-39.0dB13.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
49
In Stock
1 : $17.30000
Box
Box
Obsolete115VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.306 in H2O (76.4 Pa)BallTubeaxial-41.0dB14.50W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
40
In Stock
1 : $17.30000
Box
Box
Obsolete230VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.283 in H2O (70.5 Pa)BallTubeaxial-41.0dB14.00W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
20
In Stock
1 : $70.67000
Bulk
Bulk
Obsolete100VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.306 in H2O (76.4 Pa)BallTubeaxial-41.0dB14.00W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
1 : $17.98000
Bulk
Bulk
Obsolete230VACSquare - 119mm L x 119mm H38.00mm88.2 CFM (2.47m³/min)0.208 in H2O (51.9 Pa)BallTubeaxial-37.0dB11.00W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete115VACSquare - 119mm L x 119mm H38.00mm95.0 CFM (2.66m³/min)0.259 in H2O (64.6 Pa)BallTubeaxial-39.0dB13.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete240VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.263 in H2O (65.6 Pa)BallTubeaxial-41.0dB13.00W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete220VACSquare - 119mm L x 119mm H38.00mm95.0 CFM (2.66m³/min)0.255 in H2O (63.7 Pa)BallTubeaxial-39.0dB12.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete100VACSquare - 119mm L x 119mm H38.00mm88.2 CFM (2.47m³/min)0.204 in H2O (51.0 Pa)BallTubeaxial-37.0dB10.00W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete220VACSquare - 119mm L x 119mm H38.00mm88.2 CFM (2.47m³/min)0.189 in H2O (47.1 Pa)BallTubeaxial-37.0dB10.00W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete100VACSquare - 119mm L x 119mm H38.00mm67.0 CFM (1.88m³/min)0.098 in H2O (24.5 Pa)BallTubeaxial-30.0dB8.00W1950 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete220VACSquare - 119mm L x 119mm H38.00mm49.4 CFM (1.38m³/min)0.059 in H2O (14.7 Pa)BallTubeaxial-28.0dB5.50W1450 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete240VACSquare - 119mm L x 119mm H38.00mm49.4 CFM (1.38m³/min)0.066 in H2O (16.6 Pa)BallTubeaxial-28.0dB6.00W1450 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete100VACSquare - 119mm L x 119mm H38.00mm95.0 CFM (2.66m³/min)0.251 in H2O (62.7 Pa)BallTubeaxial-39.0dB13.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete200VACSquare - 119mm L x 119mm H38.00mm95.0 CFM (2.66m³/min)0.255 in H2O (63.7 Pa)BallTubeaxial-39.0dB13.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete240VACSquare - 119mm L x 119mm H38.00mm95.0 CFM (2.66m³/min)0.236 in H2O (58.8 Pa)BallTubeaxial-39.0dB12.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
0
In Stock
Obsolete
Bulk
Obsolete200VACSquare - 119mm L x 119mm H38.00mm88.2 CFM (2.47m³/min)0.185 in H2O (46.1 Pa)BallTubeaxial-37.0dB10.00W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
Showing
of 53

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.