Showing
1 - 25
of 83
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA109AP-22-1WB03
OA109AP-22-1WB03
FAN AC, 220V BALL W/THERMAL CT
Orion Fans
200
In Stock
1 : $18.78000
Bulk
Bulk
Active230VACSquare - 120mm L x 120mm H38.50mm104.0 CFM (2.91m³/min)0.290 in H2O (72.2 Pa)BallTubeaxialTemperature Sensor42.0dB(A)15.00W3000 RPM3 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA109AP-11-1WB03
OA109AP-11-1WB03
FAN AC, 110V BALL W/THERMAL CT
Orion Fans
196
In Stock
1 : $18.78000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.50mm104.0 CFM (2.91m³/min)0.290 in H2O (72.2 Pa)BallTubeaxialTemperature Sensor42.0dB(A)15.00W3000 RPM3 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA1238AP-22-1TB
OA1238AP-22-1TB
FAN AC, 120X38 230V BALL
Orion Fans
30
In Stock
1 : $11.55000
Bulk
Bulk
Active230VACSquare - 119.5mm L x 119.5mm H38.50mm97.0 CFM (2.72m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-44.0dB(A)-2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OA109AN-22-1TB
OA109AN-22-1TB
FAN AC 120X38 220V BALL
Orion Fans
21
In Stock
1 : $18.82000
Bulk
Bulk
Active220VACSquare - 120mm L x 120mm H38.50mm--BallTubeaxial----2 Terminals--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA938AP_WB
OA938AP-11-3WB
FAN AC 92X38 115V BALL
Orion Fans
36
In Stock
1 : $19.40000
Bulk
Bulk
Active115VACSquare - 92mm L x 92mm H38.00mm26.0 CFM (0.728m³/min)0.100 in H2O (24.9 Pa)BallTubeaxial-19.0dB(A)3.00W1800 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV-
OA109AP-22-1WBIP55
OA109AP-22-1WBIP55
FAN, AC 120X38 220V IP55
Orion Fans
15
In Stock
1 : $25.18000
Bulk
Bulk
Active230VACSquare - 120mm L x 120mm H38.50mm104.0 CFM (2.91m³/min)0.290 in H2O (72.2 Pa)BallTubeaxial-42.0dB(A)15.00W3000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA109AP-11-1TBXCIP55
OA109AP-11-1TBXCIP55
FAN AC 120X38 115V W/IP55
Orion Fans
20
In Stock
1 : $32.59000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.50mm104.0 CFM (2.91m³/min)0.290 in H2O (72.2 Pa)BallTubeaxial-42.0dB(A)15.00W3000 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA172SAP_WB
OA172SAP-11-3WB
AC FAN 172MM X 51MM
Orion Fans
19
In Stock
1 : $42.98000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H51.00mm115.0 CFM (3.22m³/min)0.430 in H2O (107.0 Pa)BallTubeaxial-33.2dB(A)16.00W1700 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR-
MFG_OA172SAP-11-2WB
OA172SAP111TBXF
FAN AC OA172SAP111TBXC W/F CLA
Orion Fans
40
In Stock
1 : $49.27000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H51.00mm235.0 CFM (6.58m³/min)0.700 in H2O (174.4 Pa)BallTubeaxial-52.1dB(A)35.00W3150 RPM2 Terminals--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR-
OA172SAP_WB
OA172SAP-11-2WB
AC FAN 172MM X 51MM
Orion Fans
20
In Stock
1 : $51.29000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H51.00mm170.0 CFM (4.76m³/min)0.490 in H2O (122.1 Pa)BallTubeaxial-39.8dB(A)20.00W2300 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR-
OA180APL_TB
OA180APL-11-2TB
FAN AC 180X65 115V BALL
Orion Fans
20
In Stock
1 : $80.73000
Bulk
Bulk
Active115VACSquare - 180mm L x 180mm H65.00mm280.0 CFM (7.84m³/min)0.580 in H2O (144.5 Pa)BallTubeaxial-47.0dB(A)50.0W2200 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)CE, cURus, TUV, UR-
OA254AN_series
OA254AN-11-2WB
FAN AC 254MM(10") 115V 620CFM
Orion Fans
4
In Stock
1 : $94.04000
Bulk
Bulk
Active115VACRound - 254mm Dia89.00mm600.0 CFM (16.80m³/min)0.450 in H2O (112.1 Pa)BallTubeaxialCapacitor, Thermal Overload Protector (TOP)55.0dB(A)45.00W2000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)CE, cURus, TUV, UR-
OA2543AN_Metal_series
OA2543AN-11-2WB1856
FAN AC, 120V MTL BLD W/IP56
Orion Fans
10
In Stock
1 : $133.36000
Bulk
Bulk
Active115VACRound - 254mm Dia89.00mm670.0 CFM (18.76m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialCapacitor, Thermal Overload Protector (TOP)56.0dB(A)80.0W2300 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant-22 ~ 176°F (-30 ~ 80°C)cURus, TUV-
80
In Stock
1 : $6.87000
Retail Package
Retail Package
Active12VDCSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.041 in H2O (10.3 Pa)HydrodynamicTubeaxial-18.9dB(A)-1600 RPM3 Position Rectangular Connector----
FN-PX08-21
FN-PX08-21
SILENT 8 PWM - BLACK
Gelid Solutions LLC
96
In Stock
1 : $9.08000
Retail Package
Retail Package
Active12VDCSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.041 in H2O (10.3 Pa)HydrodynamicTubeaxial-18.9dB(A)-1600 RPM3 Position Rectangular Connector----
59
In Stock
1 : $10.67000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H25.00mm40.3 CFM (1.13m³/min)0.063 in H2O (15.7 Pa)HydrodynamicTubeaxial-20.2dB(A)-1000 RPM3 Position Rectangular Connector--CE-
58
In Stock
1 : $11.38000
Retail Package
Retail Package
Active12VDCSquare - 140mm L x 140mm H25.00mm67.4 CFM (1.89m³/min)0.053 in H2O (13.2 Pa)HydrodynamicTubeaxial-21.0dB(A)-1000 RPM3 Position Rectangular Connector----
FN-PX12-16
FN-PX12-16
SILENT 12 PWM - BLACK
Gelid Solutions LLC
59
In Stock
1 : $12.44000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H25.00mm64.5 CFM (1.81m³/min)0.063 in H2O (15.7 Pa)HydrodynamicTubeaxialPWM Control25.5dB(A)-750/1600 RPM4 Position Rectangular Connector--CE-
60
In Stock
1 : $14.75000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H38.00mm10.0 CFM (0.280m³/min)0.472 in H2O (117.6 Pa)BallTubeaxialPWM Control45.0dB(A)7.00W500/3500 RPM4 Position Rectangular Connector----
FN-GALE-02
FN-GALE-02
GALE EXTREME MINING FAN ASIC
Gelid Solutions LLC
55
In Stock
1 : $20.09000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H38.00mm195.0 CFM (5.52m³/min)0.945 in H2O (235.4 Pa)BallTubeaxialPWM Control60.0dB(A)33.60W500/6000 RPM4 Position Rectangular Connector----
OA109AP_WB
OA109AP-22-2WB
FAN AC 120X38 220V BALL
Orion Fans
0
In Stock
1 : $19.36000
Bulk
Bulk
Active230VACSquare - 120mm L x 120mm H38.50mm70.0 CFM (1.96m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-35.0dB(A)11.00W2300 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA109AP-1/2-2WB
OA109AP-1/2-2WB
FAN AC 120X38 110/220V
Orion Fans
5
In Stock
1 : $23.12000
Bulk
Bulk
Active115 ~ 230VACSquare - 120mm L x 120mm H38.50mm--BallTubeaxialDual Voltage---4 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
FAN, AC 120X38 110V IP55
OA109AP-11-1WBIP55
FAN, AC 120X38 110V IP55
Orion Fans
0
In Stock
1 : $24.90000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.50mm104.0 CFM (2.91m³/min)0.290 in H2O (72.2 Pa)BallTubeaxial-42.0dB(A)15.00W3000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR-
OA180APL_TB
OA180APL-11-3TB
FAN AC 180X65 115V BALL
Orion Fans
3
In Stock
1 : $80.73000
Bulk
Bulk
Active115VACSquare - 180mm L x 180mm H65.00mm210.0 CFM (5.88m³/min)0.430 in H2O (107.1 Pa)BallTubeaxial-40.0dB(A)38.00W1650 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)CE, cURus, TUV, UR-
OA180APL_WB
OA180APL-11-3WB
FAN AC 180X65 115V BALL
Orion Fans
0
In Stock
1 : $83.93000
Bulk
Bulk
Active115VACSquare - 180mm L x 180mm H65.00mm210.0 CFM (5.88m³/min)0.430 in H2O (107.0 Pa)BallTubeaxial-40.0dB(A)38.00W1650 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)CE, cURus, TUV, UR-
Showing
1 - 25
of 83

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.