Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FMA1-09225
FMA1-09225WBHT12
EC FAN, 92X92X25MM, 2-BALL BEARI
Qualtek
101
In Stock
1 : $28.21000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H25.00mm55.6 CFM (1.56m³/min)0.265 in H2O (66.0 Pa)BallTubeaxialElectronic Commutation (EC)44.0dB(A)6.00W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-09225
FMA1-09225WBHW12
EC FAN, 92X92X25MM, 2-BALL BEARI
Qualtek
0
In Stock
1 : $27.28000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H25.00mm55.6 CFM (1.56m³/min)0.265 in H2O (66.0 Pa)BallTubeaxialElectronic Commutation (EC)44.0dB(A)6.00W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
Showing
1 - 2
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.