AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520 In Stock | 1 : $32.01000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.00mm | 38.9 CFM (1.09m³/min) | 0.247 in H2O (61.5 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
0 In Stock | Active | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.00mm | 38.9 CFM (1.09m³/min) | 0.247 in H2O (61.5 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - |