AC Fans

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
4600X
FAN AXIAL 119X38MM 115VAC TERM
ebm-papst Inc.
362
In Stock
1 : $51.45000
Bulk
-
Bulk
Active
115VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Sintec
Tubeaxial
-
50.0dB(A)
18.00W
-
2 Terminals
-
-
-
1.2 lbs (544.3 g)
4650X
FAN AXIAL 119X38MM 230VAC TERM
ebm-papst Inc.
137
In Stock
1 : $52.68000
Bulk
-
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Sintec
Tubeaxial
-
50.0dB(A)
18.00W
-
2 Terminals
-
-
CCC, CE, CSA, UL, VDE
1.2 lbs (544.3 g)
4606X
FAN AXIAL 119X38MM 115VAC TERM
ebm-papst Inc.
115
In Stock
1 : $62.47000
Box
-
Box
Active
115VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Ball
Tubeaxial
-
51.0dB(A)
18.00W
-
2 Terminals
-
-
CSA, UL, VDE
1.2 lbs (544.3 g)
4656X
FAN AXIAL 119X38MM 230VAC TERM
ebm-papst Inc.
58
In Stock
1 : $62.77000
Bulk
-
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Ball
Tubeaxial
-
51.0dB(A)
18.00W
-
2 Terminals
-
-
CSA, UL, VDE
1.2 lbs (544.3 g)
4600XP
FAN AXIAL 119X38MM 115VAC TERM
ebm-papst Inc.
0
In Stock
70
Marketplace
25 : $46.32480
Box
2 : $45.64000
Bulk
-
Bulk
Box
Obsolete
115VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Sintec
Tubeaxial
-
50.0dB(A)
18.00W
-
2 Terminals
-
-
-
1.2 lbs (544.3 g)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.