Showing
1 - 25
of 261
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AFL12AUHE-00
AFL12AUHE-00
120X120X38MM 110 /230V AC FAN W/
Delta Electronics
188
In Stock
1 : $54.70000
Box
Box
Active100 ~ 240VACSquare - 120mm L x 120mm H38.00mm103.6 CFM (2.90m³/min)0.400 in H2O (99.6 Pa)BallTubeaxialElectronic Commutation (EC), Locked Rotor Protection45.0dB(A)4.60W3200 RPM2 Wire LeadsIP52-4 ~ 140°F (-20 ~ 60°C)--
354
In Stock
1 : $175.86000
Box
Box
Active115VACRound - 190mm Dia68.61mm432.8 CFM (12.12m³/min)2.880 in H2O (717.0 Pa)BallMotorized ImpellersElectronic Commutation (EC), PWM Control, Speed Sensor (Tach)69.0dB(A)85W3100 RPM-IP54 - Dust Protected, Water Resistant-13 ~ 140°F (-25 ~ 60°C)cUL, TUV, UL-
GTW012FU804
GTW012FU804
120X120X38MM 100 /240V AC FAN W/
Delta Electronics
91
In Stock
1 : $53.59000
Box
Box
Active220VACSquare - 120mm L x 120mm H38.00mm145.0 CFM (4.06m³/min)0.450 in H2O (112.1 Pa)BallTubeaxialElectronic Commutation (EC), Locked Rotor Sensor, PWM Control54.9dB(A)11.00W4200 RPM5 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)cURus, TUV-
GTW012FU804-U19
GTW012FU804-U19
120X120X38MM 220VAC FAN EC MOTOR
Delta Electronics
9
In Stock
1 : $51.02000
Box
Box
Active220VACSquare - 120mm L x 120mm H38.00mm145.0 CFM (4.06m³/min)0.450 in H2O (112.1 Pa)BallTubeaxialElectronic Commutation (EC), Thermal Overload Protector (TOP)54.9dB(A)11.00W4200 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.081 lb (36.74 g)
AFL22AUHW-P1
AFL22AUHW-P1
222X222X78MM 115 / 230V AC FAN W
Delta Electronics
90
In Stock
1 : $74.46000
Box
Box
Active115/230VACRound - 222mm Dia85.70mm323.9 CFM (9.07m³/min)0.630 in H2O (156.9 Pa)BallTubeaxialDual Speed, Dual Voltage, Electronic Commutation (EC), Locked Rotor Protection, Thermal Overload Protector (TOP)57.0dB(A)8.00W, 17.00W1800/2500 RPM3 Wire LeadsIP56 - Dust Protected, Water Resistant-40 ~ 131°F (-40 ~ 55°C)cURus-
GTW012FU604
GTW012FU604
120X145X38MM 100 / 240V AC FAN W
Delta Electronics
83
In Stock
1 : $89.85000
Box
Box
Active230VACSquare - 120mm L x 120mm H38.00mm184.0 CFM (5.15m³/min)0.840 in H2O (209.2 Pa)BallTubeaxialElectronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)55.5dB(A)18.00W4100 RPM5 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)--
LPT15P12-BTHR
LPT15P12-BTHR
FAN AXIAL 172X150X51MM 115VAC
Mechatronics Fan Group
10
In Stock
1 : $66.68000
Bulk
Bulk
Active115VACRectangular - 172mm L x 150mm H51.00mm--Ball-Auto Restart, Electronic Commutation (EC)---2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL-
EC FAN AXIAL 120X120X38MM 100-24
LPH12A99-BWHR-B1+6
EC FAN AXIAL 120X120X38MM 100-24
Mechatronics Fan Group
65
In Stock
1 : $30.45000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC), PWM Control, Speed Sensor (Tach)49.0dB(A)9.50W3500 RPM4 Wire Leads---0.631 lb (286.20 g)
LPH12A99-BTHR-PC
LPH12A99-BTHR-PC
EC FAN AXIAL 120 X 120 X 38MM W/
Mechatronics Fan Group
177
In Stock
1 : $25.34000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC), Parylene Coating49.0dB(A)9.50W3500 RPM2 Terminals---0.631 lb (286.20 g)
LPT12A99-BTHR
LPT12A99-BTHR
EC FAN AXIAL 120X120X38MM 100-24
Mechatronics Fan Group
22
In Stock
1 : $33.70000
Bulk
Bulk
Active115 ~ 230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.340 in H2O (84.7 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)43.0dB(A)4.90W3200 RPM2 Terminals---0.644 lb (292.11 g)
LPH12A99-BTHR-2EM
LPH12A99-BTHR-2EM
EC FAN AXIAL 120X120X38MM 100-24
Mechatronics Fan Group
24
In Stock
1 : $33.70000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)49.0dB(A)9.50W3500 RPM2 TerminalsIP68 - Dust Tight, Waterproof--0.631 lb (286.20 g)
EC FAN AXIAL 120X120X38MM 100-24
LPH12A99-BWHR-2EM
EC FAN AXIAL 120X120X38MM 100-24
Mechatronics Fan Group
176
In Stock
1 : $30.91000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)49.0dB(A)9.50W3500 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.631 lb (286.20 g)
EC FAN 120X38MM 100-240VAC TACH
LPH12B99-BWHR-B1
EC FAN 120X38MM 100-240VAC TACH
Mechatronics Fan Group
50
In Stock
1 : $26.29000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H25.50mm79.0 CFM (2.21m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC), Speed Sensor (Tach)44.0dB(A)6.00W3000 RPM3 Wire Leads---0.325 lb (147.42 g)
LPH12A99-BTHR-2EM-EX
LPH12A99-BTHR-2EM-EX
EC FAN AXIAL 120X120X38MM 100-24
Mechatronics Fan Group
191
In Stock
1 : $36.87000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)49.0dB(A)9.50W3500 RPM2 TerminalsIP68 - Dust Tight, Waterproof-ATEX0.631 lb (286.20 g)
LPT15P12-BWHR
LPT15P12-BWHR
EC FAN AXIAL 172X150X51MM 120VAC
Mechatronics Fan Group
9
In Stock
1 : $49.23000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H51.00mm220.0 CFM (6.16m³/min)0.620 in H2O (154.4 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)57.0dB(A)15.00W3000 RPM2 Wire Leads---1.543 lb (700.0 g)
LPH12A99-5_Series
LPT92A99-BTHR
EC FAN AXIAL 92X92X38MM 120 TO 2
Mechatronics Fan Group
76
In Stock
1 : $31.47000
Bulk
Bulk
Active115/230VACSquare - 92mm L x 92mm H38.00mm50.0 CFM (1.40m³/min)0.330 in H2O (82.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)43.0dB(A)4.80W, 5.20W3850 RPM2 Terminals----
LPH12A99-5_Series
LPT92A99-BWHR-2EM-EX
EC FAN AXIAL 92X92X38MM 100-240V
Mechatronics Fan Group
22
In Stock
1 : $47.77000
Bulk
Bulk
Active115/230VACSquare - 92mm L x 92mm H38.00mm50.0 CFM (1.40m³/min)0.330 in H2O (82.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)43.0dB(A)4.80W, 5.20W3850 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-ATEX-
FMA1-12038WBJW12-A
FMA1-12038WBJW12-A
EC FAN, 120X120X38MM, 2-BALL BEA
Qualtek
1,483
In Stock
1 : $33.33000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.00mm137.6 CFM (3.85m³/min)0.445 in H2O (110.8 Pa)BallTubeaxialElectronic Commutation (EC)51.5dB(A)15.00W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
OA254EC
OA254EC-22-1WBXC
EC FAN 254X89MM 230VAC WIRE
Orion Fans
10
In Stock
1 : $135.72000
Box
Box
Active230VACRound - 254mm Dia89.00mm830.0 CFM (23.24m³/min)1.200 in H2O (298.9 Pa)BallTubeaxialElectronic Commutation (EC)70.0dB72.0W2750 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR4.6 lbs (2.1 kg)
OA254EC
OA254EC-11-1WBXC
EC FAN 254X89MM 115VAC WIRE
Orion Fans
10
In Stock
1 : $135.72000
Box
Box
Active115VACRound - 254mm Dia89.00mm830.0 CFM (23.24m³/min)1.200 in H2O (298.9 Pa)BallTubeaxialElectronic Commutation (EC)70.0dB75.0W2750 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR4.6 lbs (2.1 kg)
FMA1-12038WBHT12
FMA1-12038WBHT12
EC FAN, 120X120X38MM, 2-BALL BEA
Qualtek
486
In Stock
1 : $34.29000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialElectronic Commutation (EC)49.3dB(A)9.50W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
OA254EC-UR-1TB
OA254EC-22-1TBXC
EC FAN 254X89MM 230VAC TERMINAL
Orion Fans
10
In Stock
1 : $135.72000
Box
Box
Active230VACRound - 254mm Dia89.00mm830.0 CFM (23.24m³/min)1.200 in H2O (298.9 Pa)BallTubeaxialElectronic Commutation (EC)70.0dB72.0W2750 RPM2 Terminals--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV, UR4.6 lbs (2.1 kg)
FMA1-09238
FMA1-09238WBHT12
EC FAN, 92X92X38MM, 2-BALL BEARI
Qualtek
16
In Stock
1 : $21.19000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H38.00mm67.7 CFM (1.90m³/min)0.288 in H2O (71.7 Pa)BallTubeaxialElectronic Commutation (EC)42.0dB(A)5.50W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-08038
FMA1-08038WBHW12
EC FAN, 80X80X38MM, 2-BALL BEARI
Qualtek
206
In Stock
1 : $32.44000
Bulk
Bulk
Active100 ~ 240VACSquare - 80mm L x 80mm H38.00mm41.0 CFM (1.15m³/min)0.283 in H2O (70.5 Pa)BallTubeaxialElectronic Commutation (EC)31.0dB(A)5.50W4000 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
EC FAN AXIAL 92 X 92 X 38MM W/PA
LPH92A99-BWHR-PC
EC FAN AXIAL 92 X 92 X 38MM W/PA
Mechatronics Fan Group
55
In Stock
1 : $26.75000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H38.00mm68.0 CFM (1.90m³/min)0.290 in H2O (72.2 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC), Parylene Coating42.0dB(A)5.50W3500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant--0.384 lb (174.18 g)
Showing
1 - 25
of 261

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.