Showing
1 - 25
of 544
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
5,164
In Stock
1 : $17.98000
Bulk
Bulk
Last Time Buy115VACSquare - 119mm L x 119mm H38.00mm102.0 CFM (2.86m³/min)0.306 in H2O (76.4 Pa)BallTubeaxial-41.0dB14.50W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
1,205
In Stock
1 : $16.69000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.50W3250 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
1,091
In Stock
1 : $17.98000
Bulk
Bulk
Last Time Buy115VACSquare - 119mm L x 119mm H38.00mm49.4 CFM (1.38m³/min)0.066 in H2O (16.6 Pa)BallTubeaxial-28.0dB5.50W1450 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE1.2 lbs (544.3 g)
777
In Stock
1 : $52.66000
Bulk
Bulk
Last Time Buy115VACRectangular/Rounded - 172mm L x 150mm H38.00mm212.0 CFM (5.94m³/min)0.865 in H2O (215.6 Pa)BallTubeaxial-56.0dB32.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE1.8 lbs (816.5 g)
30
In Stock
1 : $17.94000
Bulk
Bulk
Active230VACSquare - 92.5mm L x 92.5mm H25.00mm34.5 CFM (0.966m³/min)0.240 in H2O (59.8 Pa)BallTubeaxial-39.0dB10.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 150MM X 172MM X 38MM 115VAC
15038PB-A1L-GP-S0
FAN 150MM X 172MM X 38MM 115VAC
NMB Technologies Corporation
30
In Stock
1 : $80.56000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H38.00mm212.0 CFM (5.94m³/min)0.865 in H2O (215.6 Pa)BallTubeaxialThermal Overload Protector (TOP)56.0dB32.00W3200 RPM3 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 80MM X 38MM 230VAC TERMINAL
08038PB-B3L-EA-00
FAN 80MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
9
In Stock
1 : $16.05000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-38.0dB8.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 119MM X 38MM 230VAC TERMINAL
11938FB-B3M-EA-00
FAN 119MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
20
In Stock
1 : $17.30000
Bulk
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm100.0 CFM (2.80m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-42.0dB14.00W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 119MM X 38MM 230VAC TERMINAL
11938FB-B3L-EA-00
FAN 119MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
16
In Stock
1 : $17.30000
Bulk
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm90.0 CFM (2.52m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-39.0dB12.00W2650 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
15038PB-A1L-GP-00
15038PB-A1L-GP-00
FAN 150MM X 172MM X 38MM 115VAC
NMB Technologies Corporation
18
In Stock
1 : $62.63000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H38.00mm212.0 CFM (5.94m³/min)0.865 in H2O (215.6 Pa)BallTubeaxialThermal Overload Protector (TOP)56.0dB32.00W3200 RPM3 Terminals-14 ~ 158°F (-10 ~ 70°C)--
15038PB-B3L-GP-S0
15038PB-B3L-GP-S0
FAN 150MM X 172MM X 38MM 230VAC
NMB Technologies Corporation
26
In Stock
1 : $80.56000
Bulk
Bulk
Active230VACRectangular/Rounded - 172mm L x 150mm H38.00mm212.0 CFM (5.94m³/min)0.865 in H2O (215.6 Pa)BallTubeaxialThermal Overload Protector (TOP)56.0dB35.00W3200 RPM3 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 119MM X 38MM 115VAC TERMINAL
11938FB-A1M-EA-00
FAN 119MM X 38MM 115VAC TERMINAL
NMB Technologies Corporation
15
In Stock
1 : $17.30000
Bulk
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm100.0 CFM (2.80m³/min)0.290 in H2O (72.2 Pa)BallTubeaxial-42.0dB14.00W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 80MM X 38MM 115VAC TERMINAL
08038FB-A1L-EA-00
FAN 80MM X 38MM 115VAC TERMINAL
NMB Technologies Corporation
40
In Stock
1 : $16.05000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.50W3250 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 150MM X 172MM X 38MM 115VAC
15038PB-A1J-EA-00
FAN 150MM X 172MM X 38MM 115VAC
NMB Technologies Corporation
14
In Stock
1 : $50.65000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H38.00mm102.3 CFM (2.86m³/min)0.243 in H2O (60.5 Pa)BallTubeaxial-38.0dB18.00W1650 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 80MM X 38MM 115VAC TERMINAL
08038PB-A1L-EA-00
FAN 80MM X 38MM 115VAC TERMINAL
NMB Technologies Corporation
36
In Stock
1 : $16.05000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-38.0dB7.00W3200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
11938SB-B3N-QA-U0
11938SB-B3N-QA-U0
FAN 119MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
18
In Stock
1 : $30.05000
Bulk
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm105.9 CFM (2.97m³/min)0.400 in H2O (99.6 Pa)BallTubeaxial-44.0dB15.50W3100 RPM2 Terminals-14 ~ 149°F (-10 ~ 65°C)--
FAN 150MM X 172MM X 38MM 230VAC
15038PB-B3J-EA-00
FAN 150MM X 172MM X 38MM 230VAC
NMB Technologies Corporation
30
In Stock
1 : $50.65000
Bulk
Bulk
Active230VACRectangular/Rounded - 172mm L x 150mm H38.00mm102.3 CFM (2.86m³/min)0.243 in H2O (60.5 Pa)BallTubeaxial-38.0dB18.00W1650 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 80MM X 38MM 230VAC TERMINAL
08038FB-B3L-EA-00
FAN 80MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
27
In Stock
1 : $16.05000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm33.0 CFM (0.924m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.00W3250 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
09225PB-A1K-EA-00
09225PB-A1K-EA-00
FAN 92MM X 25MM 115VAC TERMINAL
NMB Technologies Corporation
30
In Stock
1 : $17.94000
Bulk
Bulk
Active115VACSquare - 92.5mm L x 92.5mm H25.00mm28.0 CFM (0.784m³/min)0.160 in H2O (39.8 Pa)BallTubeaxial-35.0dB6.00W2500 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 150MM X 172MM X 38MM 115VAC
15038PB-A1K-EA-00
FAN 150MM X 172MM X 38MM 115VAC
NMB Technologies Corporation
30
In Stock
1 : $50.65000
Bulk
Bulk
Active115VACRectangular/Rounded - 172mm L x 150mm H38.00mm166.0 CFM (4.65m³/min)0.472 in H2O (117.6 Pa)BallTubeaxial-50.0dB22.00W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
24
In Stock
1 : $17.94000
Bulk
Bulk
Active115VACSquare - 92.5mm L x 92.5mm H25.00mm34.5 CFM (0.966m³/min)0.240 in H2O (59.8 Pa)BallTubeaxial-38.0dB9.00W3100 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 119MM X 38MM 115VAC TERMINAL
11938FB-A1L-EA-00
FAN 119MM X 38MM 115VAC TERMINAL
NMB Technologies Corporation
19
In Stock
1 : $17.30000
Bulk
Bulk
Active115VACSquare - 119mm L x 119mm H38.00mm90.0 CFM (2.52m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-39.0dB14.50W2650 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
FAN 119MM X 38MM 230VAC TERMINAL
11938TB-B3N-QA-00
FAN 119MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
20
In Stock
1 : $41.13000
Bulk
Bulk
Active230VACSquare - 119mm L x 119mm H38.00mm116.5 CFM (3.26m³/min)0.400 in H2O (99.6 Pa)BallTubeaxial-50.0dB17.00W3100 RPM2 Terminals-14 ~ 140°F (-10 ~ 60°C)--
FAN 119MM X 25MM 115VAC TERMINAL
11925PB-A1L-EA-00
FAN 119MM X 25MM 115VAC TERMINAL
NMB Technologies Corporation
1
In Stock
1 : $16.62000
Bulk
Bulk
Active115VACSquare - 119mm L x 119mm H25.50mm70.6 CFM (1.98m³/min)0.160 in H2O (39.8 Pa)BallTubeaxial-38.0dB11.00W2700 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
40
In Stock
1 : $16.05000
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm26.0 CFM (0.728m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-34.0dB6.00W2500 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)--
Showing
1 - 25
of 544

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.