Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FMA1-08025WBHW12
FMA1-08025WBHW12
EC FAN, 80X80X25MM, 2-BALL BEARI
Qualtek
25
In Stock
1 : $32.01000
Bulk
Bulk
Active100 ~ 240VACSquare - 80mm L x 80mm H25.00mm38.9 CFM (1.09m³/min)0.247 in H2O (61.5 Pa)BallTubeaxialElectronic Commutation (EC)31.0dB(A)4.50W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-12038WBHT12
FMA1-12038WBHT12
EC FAN, 120X120X38MM, 2-BALL BEA
Qualtek
486
In Stock
1 : $34.29000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialElectronic Commutation (EC)49.3dB(A)9.50W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-09238
FMA1-09238WBHW12
EC FAN, 92X92X38MM, 2-BALL BEARI
Qualtek
67
In Stock
1 : $23.65000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H38.00mm67.7 CFM (1.90m³/min)0.288 in H2O (71.7 Pa)BallTubeaxialElectronic Commutation (EC)42.0dB(A)5.50W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-17251
FMA1-17251WBHW32
EC FAN, 172X150X51MM, 2-BALL BEA
Qualtek
42
In Stock
100
Factory
1 : $45.12000
Bulk
Bulk
Active100 ~ 240VACRectangular/Rounded - 172mm L x 152mm H51.00mm228.4 CFM (6.39m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialElectronic Commutation (EC)55.4dB(A)22.50W3200 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-12038WBJW12-A
FMA1-12038WBJW12-A
EC FAN, 120X120X38MM, 2-BALL BEA
Qualtek
1,483
In Stock
1 : $33.33000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.00mm137.6 CFM (3.85m³/min)0.445 in H2O (110.8 Pa)BallTubeaxialElectronic Commutation (EC)51.5dB(A)15.00W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-08038
FMA1-08038WBHW12
EC FAN, 80X80X38MM, 2-BALL BEARI
Qualtek
206
In Stock
1 : $32.44000
Bulk
Bulk
Active100 ~ 240VACSquare - 80mm L x 80mm H38.00mm41.0 CFM (1.15m³/min)0.283 in H2O (70.5 Pa)BallTubeaxialElectronic Commutation (EC)31.0dB(A)5.50W4000 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-09238
FMA1-09238WBHT12
EC FAN, 92X92X38MM, 2-BALL BEARI
Qualtek
16
In Stock
1 : $21.19000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H38.00mm67.7 CFM (1.90m³/min)0.288 in H2O (71.7 Pa)BallTubeaxialElectronic Commutation (EC)42.0dB(A)5.50W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-12025
FMA1-12025WBHT12
EC FAN, 120X120X25MM, 2-BALL BEA
Qualtek
50
In Stock
1 : $21.69000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H25.00mm79.4 CFM (2.22m³/min)0.175 in H2O (43.7 Pa)BallTubeaxialElectronic Commutation (EC)44.8dB(A)6.00W3000 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-12038WBJT12-A
FMA1-12038WBJT12-A
EC FAN, 120X120X38MM, 2-BALL BEA
Qualtek
466
In Stock
1 : $33.33000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.00mm137.6 CFM (3.85m³/min)0.445 in H2O (110.8 Pa)BallTubeaxialElectronic Commutation (EC)51.5dB(A)15.00W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-09225
FMA1-09225WBHT12
EC FAN, 92X92X25MM, 2-BALL BEARI
Qualtek
101
In Stock
1 : $23.00000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H25.00mm55.6 CFM (1.56m³/min)0.265 in H2O (66.0 Pa)BallTubeaxialElectronic Commutation (EC)44.0dB(A)6.00W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-12025
FMA1-12025WBHW12
EC FAN, 120X120X25MM, 2-BALL BEA
Qualtek
0
In Stock
1 : $25.87000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H25.00mm79.4 CFM (2.22m³/min)0.175 in H2O (43.7 Pa)BallTubeaxialElectronic Commutation (EC)44.8dB(A)6.00W3000 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-08038
FMA1-08038WBHT12
EC FAN, 80X80X38MM, 2-BALL BEARI
Qualtek
0
In Stock
1 : $25.98000
Bulk
Bulk
Active100 ~ 240VACSquare - 80mm L x 80mm H38.00mm41.0 CFM (1.15m³/min)0.283 in H2O (70.5 Pa)BallTubeaxialElectronic Commutation (EC)31.0dB(A)5.50W4000 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-12038
FMA1-12038WBHW12
EC FAN, 120X120X38MM, 2-BALL BEA
Qualtek
0
In Stock
1 : $27.32000
Bulk
Bulk
Active100 ~ 240VACSquare - 120mm L x 120mm H38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)BallTubeaxialElectronic Commutation (EC)49.3dB(A)9.50W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-09225
FMA1-09225WBHW12
EC FAN, 92X92X25MM, 2-BALL BEARI
Qualtek
0
In Stock
1 : $26.19000
Bulk
Bulk
Active100 ~ 240VACSquare - 92mm L x 92mm H25.00mm55.6 CFM (1.56m³/min)0.265 in H2O (66.0 Pa)BallTubeaxialElectronic Commutation (EC)44.0dB(A)6.00W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-06025WBHW12
FMA1-06025WBHW12
EC FAN, 60X60X25MM, 2-BALL BEARI
Qualtek
0
In Stock
1 : $31.10000
Bulk
Bulk
Active100 ~ 240VACSquare - 60mm L x 60mm H25.00mm16.8 CFM (0.470m³/min)0.239 in H2O (59.6 Pa)BallTubeaxialElectronic Commutation (EC)35.3dB(A)2.30W4500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FMA1-08025WBHT12
FMA1-08025WBHT12
EC FAN, 80X80X25MM, 2-BALL BEARI
Qualtek
0
In Stock
Active
Bulk
Active100 ~ 240VACSquare - 80mm L x 80mm H25.00mm38.9 CFM (1.09m³/min)0.247 in H2O (61.5 Pa)BallTubeaxialElectronic Commutation (EC)31.0dB(A)4.50W3500 RPM2 TerminalsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
Showing
1 - 16
of 16

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.