AC DC Desktop, Wall Power Adapters

Results: 4
Voltage - Output
12V19.5V24V
Current - Output (Max)
6.25A7.7A12.5A
Output Connector
Barrel Plug R/A, 3.5mm I.D. x 6.0mm O.D. x 11.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mmBarrel Plug, 5.1mm I.D. x 7.4mm O.D. x 11.0mmPower DIN, 4 Pin
Cord Length
47" (1.20m)70.8" (1.80m)-
Input Connector
IEC 320-C14IEC 320-C6
Size / Dimension
6.10" L x 2.99" W x 1.18" H (155.0mm x 76.0mm x 30.0mm)6.30" L x 3.00" W x 1.01" H (160.0mm x 76.2mm x 25.6mm)6.30" L x 3.00" W x 1.02" H (160.0mm x 76.2mm x 25.9mm)6.50" L x 3.00" W x 1.24" H (165.1mm x 76.2mm x 31.5mm)
Approval Agency
CB, CCC, CE, cULus, PSE, KC, TUVCB, CCC, CE, PSE, KC, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ADT-150A19AA G-A
ADT-150A19AA G-A
AC/DC DESKTOP ADAPTER 19V 150W
Delta Electronics
28
In Stock
150
Factory
1 : $55.07000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19.5V
7.7A
150 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
-10°C ~ 60°C
Barrel Plug R/A, 3.5mm I.D. x 6.0mm O.D. x 11.5mm
-
IEC 320-C6
6.30" L x 3.00" W x 1.02" H (160.0mm x 76.2mm x 25.9mm)
CB, CCC, CE, cULus, PSE, KC, TUV
60950-1; 62368-1
ADT-150B12AA J-A
ADT-150B12AA J-A
AC/DC DESKTOP ADAPTER 12V 150W
Delta Electronics
27
In Stock
120
Factory
1 : $56.92000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
12.5A
150 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
-10°C ~ 60°C
Barrel Plug, 5.1mm I.D. x 7.4mm O.D. x 11.0mm
47" (1.20m)
IEC 320-C6
6.10" L x 2.99" W x 1.18" H (155.0mm x 76.0mm x 30.0mm)
CB, CCC, CE, cULus, PSE, KC, TUV
60950-1; 62368-1
ADT-150C24AC K-A
ADT-150C24AC K-A
AC/DC DESKTOP ADAPTER 24V 150W
Delta Electronics
8
In Stock
64
Factory
1 : $57.92000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
6.25A
150 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
-10°C ~ 60°C
Power DIN, 4 Pin
70.8" (1.80m)
IEC 320-C14
6.50" L x 3.00" W x 1.24" H (165.1mm x 76.2mm x 31.5mm)
CB, CCC, CE, PSE, KC, TUV
60950-1; 62368-1
ADT-150A24AA H-A
ADT-150A24AA H-A
AC/DC DESKTOP ADAPTER 24V 150W
Delta Electronics
3
In Stock
1 : $47.34000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
6.25A
150 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
-10°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm
70.8" (1.80m)
IEC 320-C6
6.30" L x 3.00" W x 1.01" H (160.0mm x 76.2mm x 25.6mm)
CB, CCC, CE, cULus, PSE, KC, TUV
60950-1; 62368-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.