AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : $30.74000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 85mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
31 In Stock | 1 : $30.74000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 1.67A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
19 In Stock | 1 : $30.74000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.875A | 90 W | 137mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
16 In Stock | 1 : $31.11000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.74A | 90 W | 115mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $30.74000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 124mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $21.16250 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 1.67A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -10°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $22.32011 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 85mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C8 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $22.91001 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.875A | 90 W | 137mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $22.91010 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.74A | 90 W | 115mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C8 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $22.91013 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 124mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | CE, cUL, cULus, UKCA | 62368-1 |