AC DC Desktop, Wall Power Adapters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WMM30CN050
AC/DC WALL MOUNT ADAPTER 12V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $22.30000
Box
-
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
80 ~ 264 VAC
12V
2.5A
30 W
75mW
Positive Center
Household Appliances, Medical
Level VI, CoC Tier 2
-25°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
70.9" (1.80m)
Multi-Blade (Included)
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
CE
60335-1; 60601-1
WMM30CN050
AC/DC WALL MOUNT ADAPTER 5V 25W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $22.30000
Box
-
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
80 ~ 264 VAC
5V
5A
25 W
75mW
Positive Center
Household Appliances, Medical
Level VI, CoC Tier 2
-25°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
48" (1.22m)
Multi-Blade (Included)
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
CE
60335-1; 60601-1
WMM30CN050
AC/DC WALL MOUNT ADAPTER 18V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $22.30000
Box
-
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
80 ~ 264 VAC
18V
1.67A
30 W
75mW
Positive Center
Household Appliances, Medical
Level VI, CoC Tier 2
-25°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
70.9" (1.80m)
Multi-Blade (Included)
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
CE
60335-1; 60601-1
WMM30CN050
AC/DC WALL MOUNT ADAPTER 9V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $22.30000
Box
-
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
80 ~ 264 VAC
9V
3.3A
30 W
75mW
Positive Center
Household Appliances, Medical
Level VI, CoC Tier 2
-25°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
70.9" (1.80m)
Multi-Blade (Included)
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
CE
60335-1; 60601-1
WMM30CN050
AC/DC WALL MOUNT ADAPTER 24V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $22.30000
Box
-
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
80 ~ 264 VAC
24V
1.25A
30 W
75mW
Positive Center
Household Appliances, Medical
Level VI, CoC Tier 2
-25°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
70.9" (1.80m)
Multi-Blade (Included)
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
CE
60335-1; 60601-1
WMM30CN050
AC/DC WALL MOUNT ADAPTER 15V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $22.30000
Box
-
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
80 ~ 264 VAC
15V
2A
30 W
75mW
Positive Center
Household Appliances, Medical
Level VI, CoC Tier 2
-25°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
70.9" (1.80m)
Multi-Blade (Included)
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
CE
60335-1; 60601-1
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.