AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,419 In Stock | 1 : $25.51000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
228 In Stock | 1 : $33.05000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
128 In Stock | 1 : $33.05000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
391 In Stock | 1 : $35.41000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
263 In Stock | 1 : $36.41000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
235 In Stock | 1 : $38.41000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
561 In Stock | 1 : $38.74000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
1,751 In Stock | 1 : $30.10000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
252 In Stock | 1 : $30.10000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
231 In Stock | 1 : $35.41000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
457 In Stock | 1 : $25.51000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
157 In Stock | 1 : $25.51000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
357 In Stock | 1 : $30.01000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
174 In Stock | 1 : $24.35000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock 219 Marketplace Check Lead Time | 1 : $30.01000 Box 3 : $23.99000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock 182 Marketplace Check Lead Time | 520 : $21.66665 Box 3 : $23.99000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
72 In Stock | 1 : $29.68000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
35 In Stock | Active | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock 45 Marketplace Check Lead Time | 240 : $24.83996 Box 3 : $26.66000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $38.74000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 520 : $21.46215 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.17A | 66 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CE, cULus, FCC, LPS, PSE, UKCA | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 520 : $21.46215 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.17A | 66 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CE, cULus, FCC, LPS, PSE, UKCA | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 520 : $21.46215 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.17A | 66 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CE, cULus, FCC, LPS, PSE, UKCA | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 520 : $21.66665 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 520 : $21.66665 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |