AC DC Desktop, Wall Power Adapters

Results: 2
Packaging
BoxBulk
Approval Agency
CE, cULuscULus, IEC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PPL36W-120L6
PPL36W-120L6
AC/DC DESKTOP ADAPTER 12V 36W
Phihong USA
166
In Stock
1 : $16.43000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C83.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm)cULus, IEC62368-1
AC/DC DESKTOP ADAPTER 12V 36W
PPL36W-120
AC/DC DESKTOP ADAPTER 12V 36W
Phihong USA
0
In Stock
Active
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C83.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm)CE, cULus62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.