AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : $38.63000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7A | 84 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | cULus, IEC | 62368-1 | |||
190 In Stock | 1 : $33.00000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 5A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | cULus, IEC | 62368-1 | |||
141 In Stock | 1 : $33.00000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.6A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | cULus, IEC | 62368-1 | |||
286 In Stock | 1 : $38.63000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | cULus, IEC | 62368-1 | |||
113 In Stock | 1 : $38.63000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | cULus, IEC | 62368-1 | |||
0 In Stock Check Lead Time | 1,024 : $27.98019 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 80mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | CE, cULus, UKCA | 62368-1 |