AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : $20.08000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | cULus, IEC | 62368-1 | |||
234 In Stock | 1 : $21.29000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | cULus, IEC | 62368-1 | |||
417 In Stock | 1 : $20.08000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | cULus, IEC | 62368-1 | |||
13 In Stock | 1 : $20.08000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.17A | 66 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | cULus, IEC | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $20.08000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | cULus, IEC | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $15.31004 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 35mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $16.29006 Box | Tariff may apply if shipping to the United States | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.34A | 65 W | 37mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CE, cUL, cULus, UKCA | 62368-1 | |||
0 In Stock | Active | - | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 33mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CE, cULus, UKCA | 62368-1 |