AC DC Desktop, Wall Power Adapters

Results: 5
Voltage - Output
5V12V
Current - Output (Max)
500mA1.2A
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmUSB Micro
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR95A1200LCP-F(R6B)
WR95A1200LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
120
In Stock
1 : $11.17000
Bulk
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
BS 1363
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
CB, CE, EAC, UKRSepro
60950-1
WR95A1200CCP-F(R6B)
WR95A1200CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
119
In Stock
1 : $11.17000
Bulk
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
BS 1363
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
CB, CE, EAC, UKRSepro
60950-1
WR95A1200MICB-F(R6W)
WR95A1200MICB-F(R6W)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
118
In Stock
1 : $11.17000
Bulk
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
BS 1363
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
CB, CE, EAC, UKRSepro
60950-1
WR95E500LCP-F(R6B)
WR95E500LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
114
In Stock
1 : $11.17000
Bulk
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
BS 1363
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
CB, CE, EAC, UKRSepro
60950-1
WR95E500LCP-F(R6B)
WR95E500CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
95
In Stock
1 : $11.17000
Bulk
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
BS 1363
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
CB, CE, EAC, UKRSepro
60950-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.