AC DC Desktop, Wall Power Adapters

Results: 6
Voltage - Output
5V12V
Current - Output (Max)
500mA1.2A
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmUSB Micro
Cord Length
59" (1.50m)60.2" (1.53m)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9M_F(R6B)
WR9ME500CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
924
In Stock
1 : $8.36000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V500mA6 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)CEE 7/162.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)CB, CE, EAC, LPS, UKRSepro60950-1
AC Power Supply
WR9MA1200MICB-F(R6W)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
162
In Stock
1 : $12.07000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB Micro59" (1.50m)CEE 7/162.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)CB, CE, EAC, LPS, UKRSepro60950-1
WR9MA1200CCP-F(R6B
WR9MA1200CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 5W
GlobTek, Inc.
108
In Stock
1 : $12.07000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)CEE 7/162.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)CB, CE, EAC, LPS, UKRSepro60950-1
AC Power Supply
WR9MA1200MICB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
101
In Stock
1 : $12.07000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB Micro59" (1.50m)CEE 7/162.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)CB, CE, EAC, LPS, UKRSepro60950-1
AC Power Supply
WR9MA1200LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
46
In Stock
1 : $7.81000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)CEE 7/162.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)CB, CE, EAC, LPS, UKRSepro60950-1
WR9M_F(R6B)
WR9ME500LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
91
In Stock
1 : $8.36000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V500mA6 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.53m)CEE 7/162.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)CB, CE, EAC, LPS, UKRSepro60950-1
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.