AC DC Desktop, Wall Power Adapters

Results: 11
Voltage - Output
5V12V24V
Current - Output (Max)
250mA500mA1.2A
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48.4" (1.23m)72" (1.83m)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
Wall Plug-in
WR9QE500LCP-N(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
376
In Stock
1 : $11.32000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QA1200CCP-N(R6B)
WR9QA1200CCP-N(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
532
In Stock
1 : $9.47000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QI250LCP-N(R6B)
WR9QI250LCP-N(R6B)
AC/DC WALL MOUNT ADAPTER 24V 6W
GlobTek, Inc.
235
In Stock
1 : $10.30000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
250mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
Wall Plug-in
WR9QE500CCPNA-N(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
106
In Stock
1 : $10.30000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QA1200LCP-N(R6B)
WR9QA1200LCP-N(R6B)
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
187
In Stock
1 : $7.86000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QI250LCPNA-N(R6B)
WR9QI250LCPNA-N(R6B)
AC/DC WALL MOUNT ADAPTER 24V 6W
GlobTek, Inc.
228
In Stock
1 : $11.32000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
250mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QE500CCP-N(R6B)
WR9QE500CCP-N(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
80
In Stock
1 : $11.85000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QI250CCP-N(R6B)
WR9QI250CCP-N(R6B)
AC/DC WALL MOUNT ADAPTER 24V 6W
GlobTek, Inc.
78
In Stock
1 : $11.85000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
250mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QI250CCPNA-N(R6B)
WR9QI250CCPNA-N(R6B)
AC/DC WALL MOUNT ADAPTER 24V 6W
GlobTek, Inc.
70
In Stock
1 : $10.30000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
250mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9Q_CPNA(-N(R6B,IMR6B)
WR9QA1200LCPNA-N(R6B
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
0
In Stock
Check Lead Time
120 : $7.45175
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
WR9QE500LCPNA-N(R6B)
WR9QE500LCPNA-N(R6B)
AC/DC WALL MOUNT ADAPTER 12V 6W
GlobTek, Inc.
0
In Stock
Check Lead Time
120 : $7.45175
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
Multi-Blade (Sold Separately)
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
60950-1
Showing
of 11

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.