AC DC Desktop, Wall Power Adapters

Results: 10
Voltage - Output
12V15V18V19V24V
Current - Output (Max)
1A1.26A1.33A1.6A2A
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
AC DC Desktop, Wall Adapter
TR9CE2000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 24W
GlobTek, Inc.
243
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
2A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
TR9C_(C,L)CP-N(R6B)
TR9CI1000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 24W
GlobTek, Inc.
446
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
TR9C_(C,L)CP-N(R6B)
TR9CZ1263LCP-N(R6B)
AC/DC DESKTOP ADAPTER 19V 24W
GlobTek, Inc.
407
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
1.26A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapter
TR9CI1000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 24W
GlobTek, Inc.
52
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapter
TR9CG1600CCP-N(R6B)
AC/DC DESKTOP ADAPTER 15V 24W
GlobTek, Inc.
66
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
1.6A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapter
TR9CH1333CCP-N(R6B)
AC/DC DESKTOP ADAPTER 18V 24W
GlobTek, Inc.
57
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
18V
1.33A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
TR9C_(C,L)CP-N(R6B)
TR9CH1333LCP-N(R6B)
AC/DC DESKTOP ADAPTER 18V 24W
GlobTek, Inc.
47
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
18V
1.33A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapter
TR9CZ1263CCP-N(R6B)
AC/DC DESKTOP ADAPTER 19V 24W
GlobTek, Inc.
64
In Stock
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
1.26A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
TR9C_(C,L)CP-N(R6B)
TR9CE2000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 24W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $14.05000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
2A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
TR9C_(C,L)CP-N(R6B)
TR9CG1600LCP-N(R6B)
AC/DC DESKTOP ADAPTER 15V 24W
GlobTek, Inc.
17
In Stock
1 : $9.88000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
1.6A
24 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
60950-1
Showing
of 10

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.