AC DC Desktop, Wall Power Adapters

Results: 4
Voltage - Output
5V12V
Current - Output (Max)
1.5A3A
Power (Watts)
15 W18 W
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48.4" (1.23m)72" (1.83m)
Approval Agency
CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCICE, cULus, EAC, LPS, PSE, S-Mark, UkrSEPRO, VCCI
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9KE1500LCP-N(R6B)
TR9KE1500LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
133
In Stock
1 : $14.39000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
1.5A
18 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
IEC 320-C8
1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm)
CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI
60950-1
TR9KE1500CCP-N(R6B)
TR9KE1500CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
52
In Stock
1 : $14.39000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
1.5A
18 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
IEC 320-C8
1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm)
CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI
60950-1
TR9Kxx000LCP-N(R6B)
TR9KA3000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 5V 15W
GlobTek, Inc.
27
In Stock
1 : $14.01000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C8
1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm)
CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI
60950-1
TR9KxxxxxCCP-N(R6B)
TR9KA3000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 5V 15W
GlobTek, Inc.
94
In Stock
1 : $14.01000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C8
1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm)
CE, cULus, EAC, LPS, PSE, S-Mark, UkrSEPRO, VCCI
60950-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.