AC DC Desktop, Wall Power Adapters

Results: 10
Voltage - Output
12V15V18V19V24V
Current - Output (Max)
1.66A1.67A2.1A2.22A2.66A3A
Power (Watts)
36 W40 W
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)48.4" (1.23m)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
AC DC Desktop, Wall Adapters
TR9CE3000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 36W
GlobTek, Inc.
418
In Stock
1 : $13.00000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
3A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapters
TR9CZ2105LCP-N(R6B)
AC/DC DESKTOP ADAPTER 19V 40W
GlobTek, Inc.
551
In Stock
1 : $18.50000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
2.1A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapters
TR9CI1670CCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 40W
GlobTek, Inc.
543
In Stock
1 : $18.50000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1.66A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapters
TR9CI1670LCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 40W
GlobTek, Inc.
540
In Stock
1 : $18.50000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1.67A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapters
TR9CZ2105CCP-N(R6B)
AC/DC DESKTOP ADAPTER 19V 40W
GlobTek, Inc.
53
In Stock
1 : $17.64000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
2.1A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
TR9CxxxxxLCP-N(R6B)
TR9CG2660LCP-N(R6B)
AC/DC DESKTOP ADAPTER 15V 40W
GlobTek, Inc.
34
In Stock
1 : $17.64000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
2.66A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
TR9C_CCP-N(R6B)
TR9CH2222CCP-N(R6B)
AC/DC DESKTOP ADAPTER 18V 40W
GlobTek, Inc.
40
In Stock
1 : $17.64000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
18V
2.22A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
TR9CH2222LCP-N(R6B)
TR9CH2222LCP-N(R6B)
AC/DC DESKTOP ADAPTER 18V 40W
GlobTek, Inc.
33
In Stock
1 : $18.50000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
18V
2.22A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapters
TR9CG2660CCP-N(R6B)
AC/DC DESKTOP ADAPTER 15V 40W
GlobTek, Inc.
29
In Stock
1 : $18.50000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
2.66A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
AC DC Desktop, Wall Adapters
TR9CE3000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 36W
GlobTek, Inc.
11
In Stock
1 : $18.50000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
3A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
48.4" (1.23m)
IEC 320-C14
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
Showing
of 10

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.