AC DC Desktop, Wall Power Adapters

Results: 10
Voltage - Output
12V18V19V24V30V48V
Current - Output (Max)
1.875A3A3.75A4.73A5A7.08A7.5A
Power (Watts)
85 W90 W
Polarization
-Positive Center
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)59" (1.50m)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9KE7500LCP-IM(R6B)
TR9KI3750LCPCIM(R6B)
AC/DC DESKTOP ADAPTER 24V 90W
GlobTek, Inc.
57
In Stock
1 : $45.78000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9Kxxxx0T00-IM(R6B)
TR9KI3750T00-IM(R6B)
AC/DC DESKTOP ADAPTER 24V 90W
GlobTek, Inc.
8
In Stock
1 : $44.45000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KZ4737T00-IM(R6B)
TR9KZ4737T00-IM(R6B)
AC/DC DESKTOP ADAPTER 19V 90W
GlobTek, Inc.
21
In Stock
1 : $44.77000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC19V4.73A90 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KE7080LCPCR6BLPS
TR9KE7080LCPCR6BLPS
AC/DC DESKTOP ADAPTER 12V 85W
GlobTek, Inc.
19
In Stock
1 : $45.88000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V7.08A85 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9K_T00-IMR6BG
TR9KX1875T00-IM(R6B)
AC/DC DESKTOP ADAPTER 48V 90W
GlobTek, Inc.
17
In Stock
1 : $45.78000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC48V1.875A90 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KE7500CCP-IM(R6B)
TR9KE7500CCP-IM(R6B)
AC/DC DESKTOP ADAPTER 12V 90W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $45.78000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V7.5A90 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KI3750CCP-IM(R6B)
TR9KI3750CCP-IM(R6B)
AC/DC DESKTOP ADAPTER 24V 90W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $45.78000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9Kxxxx0T00-IM(R6B)
TR9KR3000T00-IM(R6B)
AC/DC DESKTOP ADAPTER 30V 90W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $45.78000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC30V3A90 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KE7500LCP-IM(R6B)
TR9KE7500LCP-IM(R6B)
AC/DC DESKTOP ADAPTER 12V 90W
GlobTek, Inc.
1
In Stock
1 : $46.15000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V7.5A90 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KH5000T00-IM(R6B)
TR9KH5000T00-IM(R6B)
AC/DC DESKTOP ADAPTER 18V 90W
GlobTek, Inc.
2
In Stock
1 : $44.17000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC18V5A90 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI0°C ~ 50°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C85.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Showing
of 10

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.