AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : $38.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 31.5" (0.8m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
18 In Stock | 1 : $45.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
19 In Stock | 1 : $45.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
16 In Stock | 1 : $48.53000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.08A | 85 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
12 In Stock | 1 : $49.27000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 30V | 3A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
17 In Stock | 1 : $47.42000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.875A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
12 In Stock | 1 : $50.69000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
2 In Stock | 1 : $45.17000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $47.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $46.92000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $47.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.40000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.08A | 85 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $44.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $45.40000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.73A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
2 In Stock | 1 : $45.67000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 5A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $49.51000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.08A | 85 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
2 In Stock | 1 : $46.47000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |