AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
889 In Stock | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
372 In Stock | 1 : $17.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
428 In Stock | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
356 In Stock | 1 : $12.61000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
491 In Stock | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
162 In Stock | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
372 In Stock | 1 : $20.44000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
7 In Stock | 1 : $17.97000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
34 In Stock | 1 : $18.04000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 830mA | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
26 In Stock | 1 : $18.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 830mA | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
32 In Stock | 1 : $17.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $15.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $15.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $17.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, Morocco, PSE, RCM, UKCA, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 540 : $13.11061 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 540 : $13.11061 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 830mA | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 540 : $13.29867 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 60 : $16.60750 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 47" (1.20m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | CAN ICES-3, CCC, CE, cETLus, EAC, ETL, FCC, IRAM, Morocco, NOM, NRCan, PSE, RCM, UKCA, VCCI, WEEE | 60335-1; 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $18.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 830mA | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |