AC DC Desktop, Wall Power Adapters

Results: 4
Voltage - Output
5V5.95V
Current - Output (Max)
3A4A
Power (Watts)
18 W20 W
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9Kxx000LCP-N(R6B)
TR9KB3000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 5.95V 18W
GlobTek, Inc.
70
In Stock
1 : $13.79000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5.95V
3A
18 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI
60950-1
TR9KxxxxxCCP-N(R6B)
TR9KB3000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 5.95V 18W
GlobTek, Inc.
28
In Stock
1 : $14.35000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5.95V
3A
18 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI
60950-1
TR9Kxx000LCP-N(R6B)
TR9KA4000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 5V 20W
GlobTek, Inc.
1
In Stock
1 : $14.35000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V
4A
20 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI
60950-1
TR9KxxxxxCCP-N(R6B)
TR9KA4000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 5V 20W
GlobTek, Inc.
0
In Stock
Check Lead Time
504 : $10.31655
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V
4A
20 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI
60950-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.