AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9ME1500CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 18W
GlobTek, Inc.
215
In Stock
1 : $8.32000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1.5A
18 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
CEE 7/16
2.89" L x 1.38" W x 2.54" H (73.5mm x 35.0mm x 64.4mm)
CE, EAC, LPS, SIQ, UKRSepro
60950-1
WR9ME1500LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 18W
GlobTek, Inc.
1
In Stock
1 : $12.30000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1.5A
18 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
CEE 7/16
2.89" L x 1.38" W x 2.54" H (73.5mm x 35.0mm x 64.4mm)
CE, EAC, LPS, SIQ, UKRSepro
60950-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.