AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
888 In Stock | 1 : $9.43000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) | cULus | |||
102 In Stock 299 Factory | 1 : $6.63000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5V | 2.1A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) | cULus | |||
177 In Stock 327 Factory | 1 : $9.43000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5V | 2.1A | 10 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | - | NEMA 1-15P | 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) | cULus |