AC DC Desktop, Wall Power Adapters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEL36-Series_94.0mmx49.6mmx53.6mm
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
1,413
In Stock
1 : $19.29000
Box
Tariff may apply if shipping to the United States
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
3A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)
CB, CCC
62368-1
VEL36-Series_ 94.0mmx35.0mmx46.6mm
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
132
In Stock
1 : $19.29000
Box
Tariff may apply if shipping to the United States
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
18V
2A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US240-EU-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
45
In Stock
1 : $19.29000
Box
Tariff may apply if shipping to the United States
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
1.5A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36-Series_ 94.0mmx35.0mmx46.6mm
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
3A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US120-UK-JA
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
3A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
GB 1002
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US150-EU-JA
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
2.4A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US150-UK-JA
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
2.4A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
GB 1002
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US150-US-JA
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
2.4A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)
CB, CCC
62368-1
VEL36US180-UK-JA
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
18V
2A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
GB 1002
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US240-UK-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
1.5A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
GB 1002
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
CB, CCC
62368-1
VEL36US240-US-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
0
In Stock
Check Lead Time
3,000 : $16.20007
Box
Tariff may apply if shipping to the United States
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
1.5A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)
CB, CCC
62368-1
VEL36-Series_94.0mmx49.6mmx53.6mm
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
0
In Stock
Check Lead Time
1 : $19.29000
Box
Tariff may apply if shipping to the United States
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
18V
2A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)
CB, CCC
62368-1
Showing
of 12

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.