AC DC Desktop, Wall Power Adapters

Results: 12
Region Utilized
EuropeNorth AmericaUnited Kingdom
Voltage - Output
9V12V15V24V
Current - Output (Max)
750mA1.25A1.5A2A
Power (Watts)
18 W19 W
Input Connector
BS 1363CEE 7/16NEMA 1-15P
Size / Dimension
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEL18-Series-US
VEL18US090-US-JA
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
4,200
In Stock
1 : $13.66000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
2A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)
CB, TUV, UL
62368-1
VEL18-Series-US
VEL18US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
574
In Stock
1 : $13.66000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1.5A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)
CB, TUV, UL
62368-1
VEL18-Series-EU
VEL18US120-EU-JA
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
148
In Stock
1 : $13.66000
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1.5A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)
CB, TUV, UL
62368-1
VEL18-Series-US
VEL18US240-US-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
66
In Stock
1 : $13.66000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
750mA
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)
CB, TUV, UL
62368-1
VEL18-Series-EU
VEL18US240-EU-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
63
In Stock
1 : $13.66000
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
750mA
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)
CB, TUV, UL
62368-1
VEL18-Series-EU
VEL18US150-EU-JA
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power
58
In Stock
1 : $13.66000
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
1.25A
19 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)
CB, TUV, UL
62368-1
VEL18-Series-UK
VEL18US120-UK-JA
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
13
In Stock
1 : $13.66000
Box
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1.5A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
BS 1363
3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
CB, TUV, UL
62368-1
VEL18-Series-EU
VEL18US090-EU-JA
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
0
In Stock
Check Lead Time
3,024 : $11.47008
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
2A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)
CB, TUV, UL
62368-1
VEL18-Series-UK
VEL18US150-UK-JA
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power
0
In Stock
Check Lead Time
3,000 : $11.47008
Box
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
1.25A
19 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
BS 1363
3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
CB, TUV, UL
62368-1
VEL18-Series-UK
VEL18US240-UK-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
0
In Stock
Check Lead Time
3,000 : $11.47008
Box
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
750mA
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
BS 1363
3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
CB, TUV, UL
62368-1
VEL18-Series-US
VEL18US150-US-JA
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power
0
In Stock
Check Lead Time
3,024 : $11.47008
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
1.25A
19 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)
CB, TUV, UL
62368-1
VEL18-Series-UK
VEL18US090-UK-JA
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
1
In Stock
1 : $13.66000
Box
Box
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
2A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
BS 1363
3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
CB, TUV, UL
62368-1
Showing
of 12

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.