AC DC Desktop, Wall Power Adapters

Results: 5
Voltage - Output
5V12V15V24V
Current - Output (Max)
500mA800mA1A2.4A
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmUSB A Receptacle
Standard Number
60950-160950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PEAW12NA-web
PEAW12NA-12-B1
AC/DC WALL MOUNT ADAPTER 12V 12W
TT Electronics/Power Partners Inc.
408
In Stock
1 : $10.09000
Bag
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W100mWPositive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm70.9" (1.80m)NEMA 1-15P2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)CB, CE, cULus, FCC, TUV60950-1
331
In Stock
1 : $10.31000
Bag
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2.4A12 W100mWPositive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm70.9" (1.80m)NEMA 1-15P2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)CB, CE, cULus, FCC, TUV60950-1
200
In Stock
1 : $10.31000
Bag
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2.4A12 W100mW-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle70.9" (1.80m)NEMA 1-15P2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)CB, CE, cULus, FCC, TUV60950-1
PEAW12NA-web
PEAW12NA-13-B1
AC/DC WALL MOUNT ADAPTER 15V 12W
TT Electronics/Power Partners Inc.
238
In Stock
1 : $10.05000
Bag
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V800mA12 W100mWPositive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm70.9" (1.80m)NEMA 1-15P2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)CB, CE, cULus, FCC, TUV60950-1
PEAW12NA-14-B1
PEAW12NA-14-B1
AC/DC WALL MOUNT ADAPTER 24V 12W
TT Electronics/Power Partners Inc.
0
In Stock
Check Lead Time
1 : $10.05000
Bag
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V500mA12 W100mWPositive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm70.9" (1.80m)NEMA 1-15P2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)CB, CE, cULus, FCC, TUV60950-1; 62368-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.