AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.25A | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | Multi-Blade | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
28 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.5A | 13 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | Multi-Blade | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
51 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 48V | 310mA | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | Multi-Blade (Included) | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
38 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 1.75A | 13 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | Multi-Blade | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 830mA | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | Multi-Blade | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
43 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.66A | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | Multi-Blade | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
35 In Stock | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1A | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | Multi-Blade | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $26.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | Multi-Blade (Included) | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 |