AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
115 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 18V | 1A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
525 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
441 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 48V | 375mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
41 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
17 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 28V | 640mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
1 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 7.5V | 2A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
1 In Stock | 1 : $13.50000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
0 In Stock | Active | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | |||
0 In Stock Check Lead Time | 60 : $11.90000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 15V | 1.2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC |