AC DC Desktop, Wall Power Adapters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
SGA60U
SGA60U05-P1J
AC/DC WALL MOUNT ADAPTER 5V 30W
MEAN WELL USA Inc.
57
In Stock
1 : $27.79000
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
6A
30 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U48-P1J
AC/DC WALL MOUNT ADAPTER 48V 60W
MEAN WELL USA Inc.
49
In Stock
1 : $27.79000
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
48V
1.25A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U07-P1J
AC/DC WALL MNT ADAPTER 7.5V 45W
MEAN WELL USA Inc.
21
In Stock
1 : $27.79000
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
7.5V
6A
45 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U15-P1J
AC/DC WALL MOUNT ADAPTER 15V 60W
MEAN WELL USA Inc.
18
In Stock
1 : $27.79000
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
4A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U12-P1J
AC/DC WALL MOUNT ADAPTER 12V 60W
MEAN WELL USA Inc.
17
In Stock
1 : $27.79000
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U09-P1J
AC/DC WALL MOUNT ADAPTER 9V 50W
MEAN WELL USA Inc.
0
In Stock
60 : $25.39317
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
5.5A
50 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U18-P1J
AC/DC WALL MOUNT ADAPTER 18V 60W
MEAN WELL USA Inc.
2
In Stock
1 : $27.79000
Box
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
18V
3.33A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
SGA60U
SGA60U24-P1J
AC/DC WALL MOUNT ADAPTER 24V 60W
MEAN WELL USA Inc.
0
In Stock
Obsolete
-
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
2.5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
NEMA 1-15P
3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm)
CB, cULus
Showing
of 8

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.