AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : $54.37000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm) | CE, cULus, GS | |||
145 In Stock | 1 : $58.09000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm) | cULus, GS | |||
0 In Stock | 10 : $46.37000 Box | Tariff may apply if shipping to the United States | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 2.14A | 120 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 2.22A | 120 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm) | CE, cULus, GS |