AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $128.62000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.08A | 50 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 1 : $133.01000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V, -15V | 2A, 1A | 45 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 1 : $141.78000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 15V, -15V | 5A, 2A, 800mA | 67 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 25 : $96.46560 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 2.5V | 12A | 30 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
1 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.04A | 50 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 7V | 6A | 42 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 5A | 45 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 3A | 45 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 2.77A | 50 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 28V | 1.78A | 50 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $107.18000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 3.3V | 8A | 26 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $110.84000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, -5V | 5A, 2A | 35 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $118.15000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 12V, -5V | 5A, 2A, 800mA | 53 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $118.15000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 24V, -24V | 5A, 1A, 500mA | 61 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 50 : $119.71040 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 3.3V, 5V | 5A, 2A | 27 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 50 : $119.71040 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, -24V | 5A, 1A | 49 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 50 : $119.71040 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V, -12V | 3A, 1A | 48 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock | 1 : $120.59000 Bulk | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 8A | 40 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 50 : $127.60080 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 3.3V, 12V, -5V | 5A, 2A, 800mA | 45 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 50 : $127.60080 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 3.3V, 12V, -12V | 5A, 2A, 800mA | 50 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 50 : $127.60080 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 24V, -12V | 5A, 1A, 800mA | 59 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
1 In Stock | 1 : $128.62000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.75A | 45 W | - | - | Medical | 80% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC | |||
0 In Stock Check Lead Time | 1 : $141.78000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 12V, -12V | 5A, 2A, 800mA | 59 W | - | - | Medical | 75% | 0°C ~ 70°C | DIN, 5 Pin | 48" (1.22m) | IEC 320-C14 | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | CCC |