AC DC Desktop, Wall Power Adapters

Results: 13
Packaging
BoxBulk
Form
Desktop (Class I)Desktop (Class II)
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC
Voltage - Output
12V15V18V24V28V48V
Current - Output (Max)
3.2A6.25A8.33A10A12.5A-
Power (Watts)
150 W154 W
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mmRectangular, 6 Position
Input Connector
IEC 320-C14IEC 320-C8
Approval Agency
CE, cULus, D-MarkCE, cULus, DEMKO
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
134
In Stock
1 : $103.40000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
6.25A
-
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
TE150-6-Position-Series
TE150A2451N01
AC/DC DESKTOP ADAPTER 24V 150W
SL POWER / Advanced Energy
59
In Stock
1 : $79.88000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
24V
6.25A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C8
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
TE150-6-Position-Series
TE150A1251N01
AC/DC DESKTOP ADAPTER 12V 150W
SL POWER / Advanced Energy
41
In Stock
1 : $79.88000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
12V
12.5A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C8
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
TE150-6-Position-Series
TE150A1851N01
AC/DC DESKTOP ADAPTER 18V 150W
SL POWER / Advanced Energy
96
In Stock
1 : $103.40000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
18V
8.33A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C8
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
TE150-6-Position-Series
TE150A1551N01
AC/DC DESKTOP ADAPTER 15V 150W
SL POWER / Advanced Energy
57
In Stock
1 : $103.40000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
15V
10A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C8
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
AC/DC DESKTOP ADAPTER 18V 150W
TE150A1851F01
AC/DC DESKTOP ADAPTER 18V 150W
SL POWER / Advanced Energy
0
In Stock
335
Marketplace
Check Lead Time
1 : $107.01000
Bulk
1 : $133.68000
Box
Bulk
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
18V
8.33A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, DEMKO
60950-1
AC/DC DESKTOP ADAPTER 48V 154W
TE150A4851F01
AC/DC DESKTOP ADAPTER 48V 154W
SL POWER / Advanced Energy
0
In Stock
120
Marketplace
Check Lead Time
1 : $107.01000
Bulk
1 : $133.68000
Box
Bulk
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
3.2A
154 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, DEMKO
60950-1
AC/DC DESKTOP ADAPTER 15V 150W
TE150A1551F01
AC/DC DESKTOP ADAPTER 15V 150W
SL POWER / Advanced Energy
0
In Stock
94
Marketplace
Check Lead Time
1 : $107.01000
Bulk
1 : $133.68000
Box
Bulk
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
10A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, DEMKO
60950-1
AC/DC DESKTOP ADAPTER 48V 154W
TE150A4851N01
AC/DC DESKTOP ADAPTER 48V 154W
SL POWER / Advanced Energy
0
In Stock
78
Marketplace
Check Lead Time
1 : $107.01000
Bulk
40 : $125.32075
Box
Bulk
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
48V
3.2A
154 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C8
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, DEMKO
60950-1
0
In Stock
32
Marketplace
Check Lead Time
1 : $107.01000
Bulk
40 : $125.32075
Box
Bulk
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
28V
-
-
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, DEMKO
60950-1
TE150-6-Position-Series
TE150A1251F01
AC/DC DESKTOP ADAPTER 12V 150W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : $129.50000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
12.5A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
AC/DC DESKTOP ADAPTER 48V 154W
TE150A4803N01
AC/DC DESKTOP ADAPTER 48V 154W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
40 : $114.87750
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
48V
3.2A
154 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
-
IEC 320-C8
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, D-Mark
-
AC/DC DESKTOP ADAPTER 48V 154W
TE150A4803F01
AC/DC DESKTOP ADAPTER 48V 154W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
40 : $125.32075
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
3.2A
154 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 70°C
Rectangular, 6 Position
-
IEC 320-C14
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
CE, cULus, DEMKO
60950-1
Showing
of 13

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.