AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : $19.94000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
228 In Stock | 1 : $24.06000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
537 In Stock | 1 : $20.45000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
387 In Stock | Active | Tariff may apply if shipping to the United States | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | CEE 7/16 | 2.20" L x 1.10" W x 2.36" H (55.9mm x 27.9mm x 59.9mm) | CB Scheme, EN, IEC | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 1,299 Marketplace Check Lead Time | 448 : $14.50942 Box 5 : $16.65000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
0 In Stock 480 Marketplace Check Lead Time | 448 : $14.50942 Box 5 : $16.65000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
11 In Stock | 1 : $23.60000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 800mA | 19 W | 100mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | Multi-Blade (Included) | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
52 In Stock | 1 : $24.06000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
0 In Stock Check Lead Time | 480 : $5.63604 Box | - | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | CEE 7/16 | 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 560 : $8.34584 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 600mA | 14 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 70.9" (1.80m) | NEMA 1-15P | 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) | cULus, FCC | - | |||
0 In Stock Check Lead Time | 560 : $9.12245 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 70.9" (1.80m) | NEMA 1-15P | 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) | cULus, FCC | - | |||
0 In Stock Check Lead Time | 1,120 : $9.94500 Box | Tariff may apply if shipping to the United States | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | 75mW | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | CEE 7/16 | 2.09" L x 1.61" W x 1.81" H (53.0mm x 41.0mm x 46.0mm) | CE, TUV | 60601-1 | |||
0 In Stock Check Lead Time | 2,912 : $10.07500 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 600mA | 14 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 70.9" (1.80m) | NEMA 1-15P | 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) | cULus, FCC | - | |||
0 In Stock Check Lead Time | 2,912 : $10.16250 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 70.9" (1.80m) | NEMA 1-15P | 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) | cULus, FCC | - | |||
0 In Stock Check Lead Time | 500 : $10.61218 Box | - | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | CEE 7/16 | 2.83" L x 1.34" W x 3.15" H (71.9mm x 34.0mm x 80.0mm) | CB Scheme, EN, IEC | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 504 : $11.06214 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW | - | ITE (Commercial) | 86.2% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | NEMA 1-15P | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | FCC | - | |||
0 In Stock Check Lead Time | 504 : $11.31405 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.5A | 23 W | 100mW | - | ITE (Commercial) | 85.96% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | NEMA 1-15P | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | FCC | - | |||
0 In Stock Check Lead Time | 2,940 : $11.57924 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW | - | ITE (Commercial) | 86.2% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | NEMA 1-15P | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | FCC | - | |||
0 In Stock Check Lead Time | 2,940 : $11.84790 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW | - | ITE (Commercial) | 86.2% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | NEMA 1-15P | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | FCC | - | |||
0 In Stock Check Lead Time | 504 : $11.84790 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.5A | 23 W | 100mW | - | ITE (Commercial) | 85.96% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | NEMA 1-15P | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | FCC | - | |||
0 In Stock Check Lead Time | 504 : $11.84790 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW | - | ITE (Commercial) | 86.2% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | NEMA 1-15P | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | FCC | - | |||
0 In Stock Check Lead Time | 1,000 : $11.97035 Box | - | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 600 : $12.77585 Box | - | Box | Active | North America | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 800mA | 19 W | 100mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | Multi-Blade (Included) | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 1,080 : $12.82158 Box | - | Box | Active | Europe | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.6A | 19 W | 100mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | Multi-Blade (Included) | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 300 : $12.85780 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.72" H (72.0mm x 34.0mm x 69.0mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 |