AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : $19.94000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
228 In Stock | 1 : $24.06000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
537 In Stock | 1 : $20.45000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 | |||
387 In Stock | Active | Tariff may apply if shipping to the United States | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | CEE 7/16 | 2.20" L x 1.10" W x 2.36" H (55.9mm x 27.9mm x 59.9mm) | CB Scheme, EN, IEC | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
11 In Stock | 1 : $23.60000 Box | Tariff may apply if shipping to the United States | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 800mA | 19 W | 100mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 59" (1.50m) | Multi-Blade (Included) | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
52 In Stock | 1 : $24.06000 Box | Tariff may apply if shipping to the United States | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Screw Terminal | - | NEMA 1-15P | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | CB Scheme, CSA, IEC, UL | C22.2 No. 60950-1; 60950-1 |