AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,007 In Stock | 1 : $15.96000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 2A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 | |||
348 In Stock | 1 : $17.10000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2A | 48 W | - | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | - | 4.80" L x 2.01" W x 1.24" H (122.0mm x 51.0mm x 31.5mm) | CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL | 60601-1; 62368-1 | |||
516 In Stock | 1 : $17.12000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | - | |||
632 In Stock | 1 : $17.14000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
595 In Stock | 1 : $17.14000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
464 In Stock | 1 : $17.14000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
931 In Stock | 1 : $17.17000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | cUL, FCC, UL | 60950-1 | |||
774 In Stock | 1 : $17.23000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
611 In Stock | 1 : $17.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.34A | 40 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
1,016 In Stock | 1 : $17.57000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 5A | 60 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | - | 4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm) | cULus | - | |||
331 In Stock | 1 : $17.57000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 24V | 2.7A | 65 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | - | 4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm) | cULus | - | |||
128 In Stock | 1 : $17.87000 Bulk | - | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | - | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | ||
1,046 In Stock | 1 : $18.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.1A | 50 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 72" (1.83m) | IEC 320-C14 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
498 In Stock | 1 : $18.50000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 2.22A | 40 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | IEC 320-C8 | - | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
510 In Stock | 1 : $18.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
399 In Stock | 1 : $18.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.33A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
357 In Stock | 1 : $18.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.25A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
354 In Stock | 1 : $18.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
2,021 In Stock | 1 : $19.20000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 4.2A | 50 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 72" (1.83m) | IEC 320-C14 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
1,546 In Stock | 1 : $19.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.67A | 40 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CB, CE, TUV | 62368-1 | |||
1,146 In Stock | 1 : $19.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CCC, CE, cULus, FCC, GS, LPS, RCM, TUV, UKCA, WEEE | 62368-1 | |||
303 In Stock | 1 : $19.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.67A | 40 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CB, CE, TUV | 62368-1 | |||
1,608 In Stock | 1 : $19.65000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | - | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
2,592 In Stock | 1 : $20.47000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | - | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
508 In Stock | 1 : $20.90000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 3.34A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cURus, TUV | - |