AC DC Desktop, Wall Power Adapters

Results: 48
Manufacturer
Astrodyne TDICincon Electronics Co. LTDCUI Inc.GlobTek, Inc.Ideal Power Ltd.Inventus PowerMEAN WELL USA Inc.NTE Electronics, IncNTE Electronics, IncSL POWER / Advanced EnergyTri-Mag, LLCTriad Magnetics
Series
-44ATM036T-P (36W)ESTA (12W)EWS30 (30W)FWE030 (30W)GS15U (15W)GSM06U (6W)GSM12U (120W)GSM25U (25W)GST18U (18W)GT-86181-1818 -W2IPD30 (30W)
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
Cord (Sold Separately)CordFixed BladeFixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC80 ~ 264 VAC, 113 ~ 370 VDC85 ~ 264 VAC90 ~ 264 VAC100 ~ 240 VAC120VAC
Current - Output (Max)
330mA450mA500mA600mA660mA700mA830mA1A1.33A1.38A1.4A1.66A1.67A1.7A
Power (Watts)
5.9 W6 W8.1 W9 W11 W12 W13 W15 W18 W24 W25 W30 W31 W36 W
No Load Power Consumption
75mW (Max)75mW100mW (Max)300mW (Max)750mW (Max)750mW-
Polarization
-Negative CenterPositive Center
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), MedicalMedical
Efficiency
-Level VLevel VILevel VI, CoC Tier 2
Operating Temperature
-30°C ~ 70°C-25°C ~ 60°C-20°C ~ 40°C-20°C ~ 50°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 40°C0°C ~ 40°C0°C ~ 50°C0°C ~ 60°C0°C ~ 70°C10°C ~ 40°C-
Output Connector
-Barrel Jack, 2.1mm I.D. x 5.5mm O.D.Barrel Jack, 2.5mm I.D. x 5.5mm O.D.Barrel Plug, 1.35mm I.D. x 3.5mm O.D.Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D.Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D.
Cord Length
46.65" (1.19m)48" (1.22m)57" (1.45m)59" (1.50m)70.8" (1.80m)70.9" (1.80m)72" (1.83m)-
Input Connector
IEC 320-C14IEC 320-C6IEC 320-C8NEMA 1-15PNEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm)2.32" L x 1.61" W x 1.24" H (58.9mm x 40.9mm x 31.5mm)2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm)2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm)2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm)2.80" L x 1.34" W x 1.97" H (71.0mm x 34.0mm x 50.0mm)2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm)2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)2.95" L x 1.87" W x 1.07" H (75.0mm x 47.5mm x 27.3mm)
Approval Agency
BSMI, CB, cULus, EACCB Scheme, CSA, EN, FCC, IEC, PSE, ULCB, CE, DEMKO, ULCB, CE, FCC, TUVCB, CE, cTUVusCB, CE, cULus, FCC, PSE, TUV, UKCACB, cRUus, TUVCB, cULus, EAC, LPS, PSE, UKRSepro, VCCICB, cULus, cURus, FCC, PSE, TUVCECE, cTUVusCE, cULusCE, cULus, FCC, GS, PSE, TUVCE, cULus, GS, TUV
Standard Number
60335-1; 60601-1; 62368-160601-160950-162368-1C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Search Entry
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
Tri-Mag,L6R06H Barrel-Plug
L6R06H-180
AC/DC WALL MNT ADAPTER 18V 5.9W
Tri-Mag, LLC
302
In Stock
1 : $6.93000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V330mA5.9 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
WR9HH1000CCP-F(R6B)
WR9HH1000CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 18V 18W
GlobTek, Inc.
2,952
In Stock
1 : $9.12000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI60950-1
WR9HH1000LCP-F(R6B)
WR9HH1000LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 18V 18W
GlobTek, Inc.
2,890
In Stock
1 : $9.12000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI60950-1
WSU Series
WSU180-1000
AC/DC WALL MOUNT ADAPTER 18V 18W
Triad Magnetics
1,714
In Stock
3,346
Factory
1 : $10.59000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
WSU Series
WSU180-1000-R
AC/DC WALL MOUNT ADAPTER 18V 18W
Triad Magnetics
115
In Stock
384
Factory
1 : $10.59000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W100mW (Max)Negative CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
GST18U
GST18U18-P1J
AC/DC WALL MOUNT ADAPTER 18V 18W
MEAN WELL USA Inc.
203
In Stock
1 : $17.14000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade85 ~ 264 VAC18V1A18 W75mW (Max)Positive CenterITE (Commercial)Level VI-30°C ~ 70°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)NEMA 1-15P3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)BSMI, CB, cULus, EAC-
WSU Series
WSU180-2000
AC/DC WALL MOUNT ADAPTER 18V 36W
Triad Magnetics
135
In Stock
1 : $18.73000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V2A36 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm)cETLus-
WSU Series
WSU180-0450-R
AC/DC WALL MNT ADAPTER 18V 8.1W
Triad Magnetics
270
In Stock
3,690
Factory
1 : $6.69000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V450mA8.1 W100mW (Max)Negative CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm)cETLus-
Tri-Mag, L6R12 Series
L6R12-180
AC/DC WALL MOUNT ADAPTER 18V 13W
Tri-Mag, LLC
418
In Stock
1 : $8.89000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V700mA13 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.32" L x 1.61" W x 1.24" H (58.9mm x 40.9mm x 31.5mm)cUL, FCC, UL62368-1
57-18D-500-5
57-18D-500-5
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
420
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Plug, 2.5mm I.D. x 5.5mm O.D.-NEMA 1-15P-cURus-
57-18D-500-4
57-18D-500-4
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
259
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D.-NEMA 1-15P-cURus-
57-18D-500-1
57-18D-500-1
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
169
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Jack, 2.1mm I.D. x 5.5mm O.D.-NEMA 1-15P-cURus-
57-18D-500-2
57-18D-500-2
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
157
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Jack, 2.5mm I.D. x 5.5mm O.D.-NEMA 1-15P-cURus-
57-18D-500-3
57-18D-500-3
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
130
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Plug, 1.35mm I.D. x 3.5mm O.D.-NEMA 1-15P-cURus-
SDM36-U Series
SDM36-18-UCM-P5
AC/DC DESKTOP ADAPTER 18V 36W
CUI Inc.
0
In Stock
480
Marketplace
Check Lead Time
3 : $27.45000
Bulk
540 : $24.16596
Box
Bulk
Box
ActiveNorth AmericaDesktop (Class I)Cord90 ~ 264 VAC18V2A36 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C143.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)CB Scheme, CSA, EN, FCC, IEC, PSE, ULC22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
WSU Series
WSU180-0450
AC/DC WALL MNT ADAPTER 18V 8.1W
Triad Magnetics
48
In Stock
2,658
Factory
1 : $6.69000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V450mA8.1 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm)cETLus-
WSU Series
WSU180-0660
AC/DC WALL MOUNT ADAPTER 18V 12W
Triad Magnetics
32
In Stock
1,335
Factory
1 : $8.17000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V660mA12 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)cETLus-
WSUxxx Series
WSU180-1000-13
AC/DC WALL MOUNT ADAPTER 18V 18W
Triad Magnetics
15
In Stock
1 : $10.59000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
WSU Series
WSU180-1330
AC/DC WALL MOUNT ADAPTER 18V 24W
Triad Magnetics
40
In Stock
502
Factory
1 : $13.32000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1.33A24 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
WSUxxx Series
WSU180-2000-R13
AC/DC WALL MOUNT ADAPTER 18V 36W
Triad Magnetics
53
In Stock
1 : $18.73000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V2A36 W100mW (Max)Negative CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm)cETLus-
WDU Series
WDU18-1000
AC/DC WALL MOUNT ADAPTER 18V 18W
Triad Magnetics
9
In Stock
2
Marketplace
82
Factory
1 : $24.18000
Bulk
1 : $19.64000
Bulk
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade120VAC18V1A18 W-Positive CenterITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.15" L x 2.36" W x 1.89" H (80.0mm x 60.0mm x 48.0mm)cUL, UL-
WSUxxx Series
WSU180-0660-13
AC/DC WALL MOUNT ADAPTER 18V 12W
Triad Magnetics
27
In Stock
1 : $8.17000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V660mA12 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)cETLus-
WSUxxx Series
WSU180-1000-R13
AC/DC WALL MOUNT ADAPTER 18V 18W
Triad Magnetics
19
In Stock
1 : $10.59000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W100mW (Max)Negative CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
WSUxxx Series
WSU180-1330-R13
AC/DC WALL MOUNT ADAPTER 18V 24W
Triad Magnetics
36
In Stock
1 : $13.32000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1.33A24 W100mW (Max)Negative CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
WSU Series
WSU180-1330-R
AC/DC WALL MOUNT ADAPTER 18V 24W
Triad Magnetics
7
In Stock
218
Factory
1 : $13.32000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1.33A24 W100mW (Max)Negative CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
Showing
of 48

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.