AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 Marketplace | 1 : $81.00000 Retail Package | - | Retail Package | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 28V | 2.32A | 65 W | 150mW (Max) | Positive Center | Medical | Level VI, CoC Tier 2 | -20°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | CE, FCC | 60601-1 | |||
6 Marketplace | 1 : $81.00000 Retail Package | - | Retail Package | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Medical | Level VI, CoC Tier 2 | -20°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | CE, FCC | 60601-1 | |||
3 Marketplace | 1 : $81.00000 Retail Package | - | Retail Package | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 150mW (Max) | Positive Center | Medical | Level VI, CoC Tier 2 | -20°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | CE, FCC | 60601-1 | |||
0 Marketplace | Active | - | Retail Package | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 8A | 40 W | 150mW (Max) | Positive Center | Medical | Level VI, CoC Tier 2 | -20°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | CE, FCC | 60601-1 |