AC DC Desktop, Wall Power Adapters

Results: 250
Manufacturer
Advantech CorpaimtecComet America, LPCUI Inc.DigiENG ELECTRIC CO., LTDGlobTek, Inc.Makeblock Co., LTD.SL POWER / Advanced Energy
Series
-6A-126WU12 (12W)96PSA (150W)96PSA (40W)96PSA (90W)AMA65D-YAMA90D-YCENB1010 (10W)CENB1020 (20W)CENB1030 (30W)CENB1060 (60W)CENB1090 (90W)
Packaging
BagBoxBulkTape & Box (TB)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Region Utilized
EuropeInternationalNorth America
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed BladeFixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC120VAC
Voltage - Output
5V9V12V15V18V19V24V48V
Current - Output (Max)
500mA670mA750mA1A1.1A1.2A1.3A1.33A1.5A1.67A2A2.5A
Power (Watts)
6 W9.9 W10 W12 W15 W18 W20 W24 W30 W32 W36 W40 W
No Load Power Consumption
75mW100mW (Max)210mW (Max)300mW (Max)500mW (Max)-
Polarization
-Positive Center
Applications
A/V, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)Medical
Efficiency
-Level VLevel V, CoC Tier 2Level VILevel VI, CoC Tier 2Level VI, ErP
Operating Temperature
-20°C ~ 40°C-10°C ~ 30°C-10°C ~ 40°C0°C ~ 40°C0°C ~ 45°C0°C ~ 55°C-
Output Connector
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.0mmBarrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D.Stripped, Tinned Wire LeadsTerminal Block, 4 Position
Cord Length
47.2" (1.20m)55" (1.40m)57" (1.45m)59" (1.50m)60.2" (1.50m)70.9" (1.80m)72" (1.83m)-
Input Connector
IEC 320-C14IEC 320-C18IEC 320-C6IEC 320-C8KSC 8305NEMA 1-15PNEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
1.57" L x 1.94" W x 0.97" H (40.0mm x 49.3mm x 24.6mm)2.48" L x 1.61" W x 2.01" H (63.0mm x 41.0mm x 51.0mm)3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)3.30" L x 1.85" W x 1.26" H (84.0mm x 47.0mm x 32.0mm)3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm)4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm)4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)4.70" L x 2.07" W x 1.28" H (119.5mm x 52.5mm x 32.5mm)5.08" L x 2.01" W x 1.22" H (129.0mm x 51.0mm x 30.9mm)5.08" L x 3.05" W x 1.59" H (129.0mm x 77.5mm x 40.5mm)
Approval Agency
-BSMI, CB, CCC, CE, cUL, FCC, GS, KC, PSE, TUVCB, CCC, CE, cETLus, EAC, ETL, IEC, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, UL, VCCI, WEEECB, CECB, CE, CSA, ULCB, CE, cURus, DEMKOCB, CE, ULCE, cULusCE, cULus, FCC, UKCACE, cURusCE, ULcULusFCC, UL/cUL
Standard Number
60335-1; 60601-1; 60950-1; 62368-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
250Results
Search Entry

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
76000735
76000735
AC/DC WALL MOUNT ADAPTER 12V 6W
Digi
33
In Stock
1 : $29.00000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
120VAC
12V
500mA
6 W
-
Positive Center
ITE (Commercial)
-
-10°C ~ 30°C
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
NEMA 1-15P
2.48" L x 1.61" W x 2.01" H (63.0mm x 41.0mm x 51.0mm)
cULus
-
AMA65DK1-120054Y
AMA65DK2-120054Y
AC/DC DESKTOP ADAPTER 12V 65W
aimtec
52
Marketplace
1 : $29.94000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5.4A
65 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
60.2" (1.50m)
IEC 320-C14
4.70" L x 2.07" W x 1.28" H (119.5mm x 52.5mm x 32.5mm)
CE, cULus, FCC, UKCA
60950-1; 62368-1
A1940
A1940
Wall holder with lock
Comet America, LP
10
Marketplace
1 : $30.00000
Bag
-
Bag
Active
Europe
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
24V
1A
24 W
-
-
ITE (Commercial)
-
-
Stripped, Tinned Wire Leads
55" (1.40m)
KSC 8305
-
-
-
6A-126WU12-000
6A-126WU12-000
12V/1A WALL MOUNT FIXED US TYPE
ENG ELECTRIC CO., LTD
18
Marketplace
1 : $10.00000
Tape & Box (TB)
Tape & Box (TB)
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
100mW (Max)
Positive Center
A/V, ITE (Commercial)
Level VI, ErP
0°C ~ 40°C
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
NEMA 1-15P
1.57" L x 1.94" W x 0.97" H (40.0mm x 49.3mm x 24.6mm)
FCC, UL/cUL
62368-1
TR9CE3000CLWCIMR6B
TR9CE3000CLWCIMR6B
AC/DC DESKTOP ADAPTER 12V 36W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $15.06000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
3A
36 W
75mW
Positive Center
Household Appliances, ITE (Commercial), Medical
Level V, CoC Tier 2
-10°C ~ 40°C
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
72" (1.83m)
IEC 320-C14
4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
CB, CCC, CE, cETLus, EAC, ETL, IEC, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, UL, VCCI, WEEE
60335-1; 60601-1; 60950-1; 62368-1
AC/DC WALL MOUNT ADAPTER 12V
14008
AC/DC WALL MOUNT ADAPTER 12V
Makeblock Co., LTD.
0
In Stock
10 : $11.99000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
3A
-
-
Positive Center
ITE (Commercial)
-
-
Barrel Plug, 2.5mm I.D. x 5.5mm O.D.
-
NEMA 1-15P
-
-
-
AMA90DR1-240037Y
AMA90DK2-190047Y
AC/DC DESKTOP ADAPTER 19V 90W
aimtec
4
In Stock
1 : $40.19000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
4.74A
90 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 45°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
60.2" (1.50m)
IEC 320-C14
6.38" L x 2.73" W x 1.33" H (162.0mm x 69.3mm x 33.8mm)
CE, UL
62368-1
AC/DC DESKTOP ADAPTER 19V 135W
96PSA-A150W19P4-1
AC/DC DESKTOP ADAPTER 19V 135W
Advantech Corp
0
In Stock
1 : $78.40000
Box
Box
Discontinued at Digi-Key
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
7.1A
135 W
210mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Terminal Block, 4 Position
59" (1.50m)
IEC 320-C14
6.73" L x 2.83" W x 1.65" H (171.0mm x 72.0mm x 42.0mm)
CB, CE
-
96PSA-A150W19P4-4
96PSA-A150W19P4-4
AC/DC DESKTOP ADAPTER
Advantech Corp
0
In Stock
Active
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
19V
7.89A
150 W
-
-
ITE (Commercial)
-
-
Terminal Block, 4 Position
-
IEC 320-C14
-
-
-
AC/DC DESKTOP ADAPTER 12V 50W
DTS120420UTC-Z11P-SZ
AC/DC DESKTOP ADAPTER 12V 50W
CUI Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
12V
4.2A
50 W
-
Positive Center
ITE (Commercial)
-
-
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
-
IEC 320-C6
-
-
-
AC/DC WALL MOUNT ADAPTER 5V 10W
CENB1010A0544B01
AC/DC WALL MOUNT ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
CE, cULus
-
AC/DC WALL MOUNT ADAPTER 5V 10W
CENB1010A0545B01
AC/DC WALL MOUNT ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 5V 10W
CENB1010A0544F01
AC/DC DESKTOP ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 5V 10W
CENB1010A0545F01
AC/DC DESKTOP ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 5V 10W
CENB1010A0544N01
AC/DC DESKTOP ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 5V 10W
CENB1010A0545N01
AC/DC DESKTOP ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 5V 10W
CENB1010A0544Q01
AC/DC DESKTOP ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C18
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 5V 10W
CENB1010A0545Q01
AC/DC DESKTOP ADAPTER 5V 10W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
5V
2A
10 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 55°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C18
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC WALL MOUNT ADAPTER 12V 12W
CENB1010A1244B01
AC/DC WALL MOUNT ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
CE, cULus
-
AC/DC WALL MOUNT ADAPTER 12V 12W
CENB1010A1245B01
AC/DC WALL MOUNT ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 12V 12W
CENB1010A1244F01
AC/DC DESKTOP ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 12V 12W
CENB1010A1245F01
AC/DC DESKTOP ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 12V 12W
CENB1010A1244N01
AC/DC DESKTOP ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 12V 12W
CENB1010A1245N01
AC/DC DESKTOP ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
AC/DC DESKTOP ADAPTER 12V 12W
CENB1010A1244Q01
AC/DC DESKTOP ADAPTER 12V 12W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
12V
1A
12 W
300mW (Max)
Positive Center
ITE (Commercial)
Level V
0°C ~ 40°C
Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C18
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
CE, cULus
-
Showing
of 250

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.