AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
FSP150-AJBU3
AC/DC DESKTOP ADAPTER 19.5V 150W
FSP Technology Inc.
216
In Stock
1 : $62.00000
Box
Tariff may apply if shipping to the United States
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19.5V
7.7A
150 W
500mW
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.5mm
59" (1.50m)
IEC 320-C6
4.47" L x 2.54" W x 0.91" H (113.5mm x 64.5mm x 23.0mm)
CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP150-AJBU3
AC/DC DESKTOP ADAPTER 19.5V 180W
FSP Technology Inc.
62
In Stock
1 : $72.00000
Box
Tariff may apply if shipping to the United States
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19.5V
9.23A
180 W
500mW
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.5mm
59" (1.50m)
IEC 320-C6
4.47" L x 2.54" W x 0.91" H (113.5mm x 64.5mm x 23.0mm)
CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
Showing
of 2

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.