AC DC Desktop, Wall Power Adapters

Results: 8
Input Type
Multi-Blade (Included)Multi-Blade (Sold Separately)
Voltage - Output
5V7.5V9V12V15V18V24V48V
Current - Output (Max)
310mA625mA830mA1A1.25A1.66A1.75A2.5A
Power (Watts)
13 W15 W
Cord Length
47.2" (1.20m)59" (1.50m)
Input Connector
Multi-Blade (Included)Multi-Blade
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9QxxxxxT00NACFR6B
WR9QA2500T00NACFR6B
AC/DC WALL MOUNT ADAPTER 5V 13W
GlobTek, Inc.
43
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.5A13 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QI625T00NACFR6B
WR9QI625T00NACFR6B
AC/DC WALL MOUNT ADAPTER 24V 15W
GlobTek, Inc.
32
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V625mA15 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)Multi-Blade (Included)2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QxxxxxT00NACFR6B
WR9QE1250T00NACFR6B
AC/DC WALL MOUNT ADAPTER 12V 15W
GlobTek, Inc.
59
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V1.25A15 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QX312T00NACFR6B
WR9QX312T00NACFR6B
AC/DC WALL MOUNT ADAPTER 48V 15W
GlobTek, Inc.
54
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC48V310mA15 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)Multi-Blade (Included)2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QxxxxxT00NACFR6B
WR9QH833T00NACFR6B
AC/DC WALL MOUNT ADAPTER 18V 15W
GlobTek, Inc.
60
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC18V830mA15 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QxxxxxT00NACFR6B
WR9QC1750T00NACFR6B
AC/DC WALL MNT ADAPTER 7.5V 13W
GlobTek, Inc.
58
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC7.5V1.75A13 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QxxxxxT00NACFR6B
WR9QD1660T00NACFR6B
AC/DC WALL MOUNT ADAPTER 9V 15W
GlobTek, Inc.
44
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V1.66A15 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
WR9QxxxxxT00NACFR6B
WR9QG1000T00NACFR6B
AC/DC WALL MOUNT ADAPTER 15V 15W
GlobTek, Inc.
21
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC15V1A15 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI60335-1; 60601-1; 60950-1; 62368-1
Showing
of 8

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.