AC DC Desktop, Wall Power Adapters

Results: 3
Manufacturer
GlobTek, Inc.QualtekTri-Mag, LLC
Series
GT-46600-60VV-X.X-T3QFWB-65 (65W)Tri-Mag®, ICM60 (60W)
Packaging
BoxBulk
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed BladeFixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC
Current - Output (Max)
2.5A2.7A
Power (Watts)
60 W65 W
No Load Power Consumption
100mW (Max)150mW (Max)
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)47.2" (1.20m)60.2" (1.53m)
Input Connector
IEC 320-C14NEMA 1-15PNEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm)4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCIcUL, FCC, ULcULus
Standard Number
60335-1; 60950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
QFWB-65-24-US01
QFWB-65-24-US01
AC/DC WALL MOUNT ADAPTER 24V 65W
Qualtek
441
In Stock
1 : $17.57000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
24V
2.7A
65 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
NEMA 1-15P
4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm)
cULus
-
ICM60-240
ICM60-240
AC/DC WALL MOUNT ADAPTER 24V 60W
Tri-Mag, LLC
130
In Stock
1 : $13.70000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
2.5A
60 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
cUL, FCC, UL
62368-1
AC DC Desktop, Wall Adapters
TR9CI2500CCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 60W
GlobTek, Inc.
61
In Stock
1 : $17.76000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.