AC DC Desktop, Wall Power Adapters

Results: 9
Manufacturer
CUI Inc.GlobTek, Inc.MEAN WELL USA Inc.Tri-Mag, LLCXP Power
Series
GST90A (90W)GTM46402-40VV-x.x-QGTM96900P90VV.V-T2GTM96900P90VV.V-T3SDI90-U (90W)Tri-Mag®, L6R90D (90W)VES90 (90W)
Packaging
BoxBulk
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Multi-Blade (Sold Separately)
Current - Output (Max)
1.66A3.75A
Power (Watts)
40 W90 W
No Load Power Consumption
75mW (Max)150mW (Max)210mW (Max)
Polarization
-Positive Center
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
-30°C ~ 70°C0°C ~ 40°C0°C ~ 50°C0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mmPower DIN, 4 Pin
Cord Length
47.2" (1.20m)59" (1.50m)60.2" (1.53m)
Input Connector
IEC 320-C14IEC 320-C6IEC 320-C8Multi-Blade (Sold Separately)
Size / Dimension
1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIMCBCB Scheme, CSA, EN, FCC, IEC, PSE, ULCB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCICB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCICE, cULus, EN, FCC, TUV
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-11310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-162368-1C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
GST90A
GST90A24-P1M
AC/DC DESKTOP ADAPTER 24V 90W
MEAN WELL USA Inc.
7,987
In Stock
1 : $29.50000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
VEL12 Series
VES90PS24
AC/DC DESKTOP ADAPTER 24V 90W
XP Power
469
In Stock
1 : $49.05000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)
CB
62368-1
SDI90
SDI90-24-U-P5
AC/DC DESKTOP ADAPTER 24V 90W
CUI Inc.
895
In Stock
1 : $55.43000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
WR9QI1660CCPN(R6B)
WR9QI1660CCPN(R6B)
AC/DC WALL MOUNT ADAPTER 24V 40W
GlobTek, Inc.
447
In Stock
1 : $15.86000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
1.66A
40 W
75mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
Multi-Blade (Sold Separately)
1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
L6R90D
L6R90D-240-C14
AC/DC DESKTOP ADAPTER 24V 90W
Tri-Mag, LLC
227
In Stock
1 : $52.16000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
CE, cULus, EN, FCC, TUV
62368-1
L6R90D
L6R90D-240-C6
AC/DC DESKTOP ADAPTER 24V 90W
Tri-Mag, LLC
228
In Stock
1 : $40.35000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C6
5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)
CE, cULus, EN, FCC, TUV
62368-1
TR9CI3750CPCIMR6BLPS
TR9CI3750CPCIMR6BLPS
AC/DC DESKTOP ADAPTER 24V 90W
GlobTek, Inc.
47
In Stock
1 : $42.21000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
0°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9KI3750CCP-IM(R6B)
TR9KI3750CCP-IM(R6B)
AC/DC DESKTOP ADAPTER 24V 90W
GlobTek, Inc.
54
In Stock
1 : $42.39000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
0°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
TR9CI3750LCPIMR6BLPS
TR9CI3750LCPIMR6BLPS
AC/DC DESKTOP ADAPTER 24V 90W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $43.96000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
0°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C14
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Showing
of 9

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.