AC DC Desktop, Wall Power Adapters

Results: 3
Series
GT-46600-60VV-X.X-T3GTM96600-60VV.V-T3
Polarization
-Positive Center
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), Medical
Operating Temperature
-20°C ~ 40°C0°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCIBSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-160335-1; 60950-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9CE5000xCP-N(R6B)
TR9CE5000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
1,215
In Stock
1 : $17.23000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
AC DC Desktop, Wall Adapters
TR9CE5000T00CIMR6B
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
31
In Stock
1 : $23.68000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
47.2" (1.20m)
IEC 320-C14
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
AC DC Desktop, Wall Adapters
TR9CE5000LCPCIMR6B
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $21.98000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.