AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9KI2500CCP-N(R6B)
TR9KI2500CCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 60W
GlobTek, Inc.
136
In Stock
1 : $19.24000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60.2" (1.53m)
IEC 320-C8
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI
60335-1; 60950-1
TR9CxxxxxLCP-N(R6B)
TR9CI2500LCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 60W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $22.60000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.