AC DC Desktop, Wall Power Adapters

Results: 4
Manufacturer
GlobTek, Inc.MEAN WELL USA Inc.
Series
GST60A (60W)GT-46600-60VV-X.X-T3GT-46600-WWVV-X.X-T2
Packaging
BoxBulk
Form
Desktop (Class I)Desktop (Class II)
No Load Power Consumption
75mW (Max)150mW (Max)
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Operating Temperature
-30°C ~ 70°C0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)47.2" (1.20m)
Input Connector
IEC 320-C14IEC 320-C8
Size / Dimension
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIMBSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCICB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9CE5000xCP-N(R6B)
TR9CE5000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
1,251
In Stock
1 : $17.23000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
TR9CE5000xCP-N(R6B)
TR9CE5000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
1,543
In Stock
1 : $18.96000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
60335-1; 60950-1
GST60A
GST60A12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
2,146
In Stock
1 : $19.39000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
TR9KE5000LCP-N(R6B)
TR9KE5000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
413
In Stock
1 : $18.96000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI
60335-1; 60950-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.