AC DC Desktop, Wall Power Adapters

Results: 10
Manufacturer
CUI Inc.Phihong USATri-Mag, LLCVolgen + FurunoXP Power
Series
KTPS24 (24W)KTPS50 (50W)PPL36U (36W)SDI50-U (50W)SDI65-UD (65W)Tri-Mag®, L6R48 (48W)VEC40 (40W)VEC50 (50W)
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed Blade
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC
Voltage - Output
12V24V
Current - Output (Max)
1A1.5A1.67A2A2.08A2.1A2.71A4.2A
Power (Watts)
24 W36 W40 W48 W50 W65 W
No Load Power Consumption
75mW (Max)100mW (Max)150mW (Max)210mW (Max)-
Polarization
-Positive Center
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C0°C ~ 65°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)59" (1.50m)72" (1.83m)
Input Connector
IEC 320-C14IEC 320-C8NEMA 1-15P
Size / Dimension
3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, ULCB, CE, TUVcUL, FCC, ULcULus, IECIEC
Standard Number
60950-162368-1C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
L6Rxx-xxx
L6R48-240
AC/DC WALL MOUNT ADAPTER 24V 48W
Tri-Mag, LLC
274
In Stock
1 : $16.86000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
2A
48 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
cUL, FCC, UL
60950-1
KPTS24 SERIES
KTPS24-24010DT-2P-VI-P1
AC/DC DESKTOP ADAPTER 24V 24W
Volgen + Furuno
217
In Stock
1 : $17.17000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
24V
1A
24 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)
IEC
60950-1
VEC40_50_65 Series
VEC40US24
AC/DC DESKTOP ADAPTER 24V 40W
XP Power
161
In Stock
1 : $19.28000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1.67A
40 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 65°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
CB, CE, TUV
62368-1
SDI65-UD
SDI65-24-UD-P5
AC/DC DESKTOP ADAPTER 24V 65W
CUI Inc.
1,700
In Stock
1 : $19.38000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.71A
65 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
SDI50-U
SDI50-24-U-P6
AC/DC DESKTOP ADAPTER 24V 50W
CUI Inc.
1,255
In Stock
1 : $23.63000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.1A
50 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
SDI50-U
SDI50-12-U-P5
AC/DC DESKTOP ADAPTER 12V 50W
CUI Inc.
2,829
In Stock
1 : $24.55000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
4.2A
50 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VEC40_50_65 Series
VEC50US24
AC/DC DESKTOP ADAPTER 24V 50W
XP Power
1,043
In Stock
1 : $24.70000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.08A
50 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 65°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
CB, CE, TUV
62368-1
PPL36U-240
PPL36U-240
AC/DC DESKTOP ADAPTER 24V 36W
Phihong USA
2,719
In Stock
1 : $16.43000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1.5A
36 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
IEC 320-C14
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
cULus, IEC
62368-1
KTPS50
KTPS50-2421DT-3P-VI-C-P1
AC/DC DESKTOP ADAPTER 24V 50W
Volgen + Furuno
67
In Stock
1 : $22.65000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
2.1A
50 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
IEC
60950-1
SDI50-U
SDI50-24-U-P5R
AC/DC DESKTOP ADAPTER 24V 50W
CUI Inc.
1
In Stock
1 : $23.63000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.1A
50 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 10

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.